Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY9.100 (CNY10.283) |
| 25+ | CNY9.000 (CNY10.170) |
| 50+ | CNY8.890 (CNY10.0457) |
| 100+ | CNY8.780 (CNY9.9214) |
| 500+ | CNY8.010 (CNY9.0513) |
Product Information
Product Overview
TCS34103M is a universal ambient light RGB sensor with selective flicker detection for use behind OLED displays or as an auxiliary to a camera. The ambient light sensing function provides three concurrent ambient light and flicker sensing channels, which can be arbitrarily connected to the photodiodes via a programmable multiplexer. It incorporates a set of RGB photodiodes and a Clear photodiode. The RGB and Clear photodiode area is covered with a UV/IR blocking filter. The device also integrates direct detection of ambient light flicker. Flicker detection is executed in parallel with ambient light sensing and has an independent gain configuration. The flicker detection engine will sample and buffer data for calculating flicker frequencies externally on a host CPU. Applications include indoor/outdoor brightness information, brightness management for displays, camera image correction assistance, and flicker-immune camera operation.
- Invisible ALS sensing under any glass type, ALS interrupt with thresholds
- Tailored ALS response, UV/IR blocking filter for RGBC channels
- Unique fast ALS integration mode, flicker-immune ALS sensing with programmable integration time
- Integrated ambient light flicker detection on chip, FIFO buffer interrupt
- Concurrent flicker and ALS measurement with new simplified readout methodology
- Independently configurable sample time, up to 7kHz flicker detection (14kHz sampling)
- Low power consumption and minimum I²C traffic, I²C interface up to 1Mbit/s (fast-mode plus)
- 1.8VDD operation, configurable sleep mode, interrupt-driven device
- Integrated status checking for all functions, digital and analogue saturation flags
- On chip data compression, decreases traffic on I²C bus
Technical Specifications
I2C Digital
615nm
1.7V
1.98V
6Pins
-30°C
TCS3410 Series
No SVHC (21-Jan-2025)
Ambient Light Sensor
I2C
OLGA
OLGA
Surface Mount
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate