124 Product Results Found for "drive-control"
View
Buyer
Engineer
Manufacturer
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY26.820 (CNY30.3066)10+ CNY25.320 (CNY28.6116) | 4Channels | - | Full Bridge | MOSFET | - | 20Pins | SOIC | Surface Mount | Non-Inverting | 2.6A | 2.4A | 9.5V | 15V | -40°C | 85°C | 60ns | 35ns | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.950 (CNY6.7235)10+ CNY3.510 (CNY3.9663)100+ CNY2.710 (CNY3.0623)500+ CNY2.530 (CNY2.8589)1000+ CNY2.380 (CNY2.6894)More Pricing... | 1Channels | - | Low Side | MOSFET | - | 6Pins | SOT-23 | Surface Mount | Non-Inverting | 9A | 9A | 0V | 12V | -55°C | 150°C | 1.3ns | 3ns | - | AEC-Q101 | ||||||
Each | 1+ CNY3.590 (CNY4.0567)10+ CNY2.570 (CNY2.9041) | 1Channels | Non-Isolated | Low Side | MOSFET | - | 5Pins | SOT-23 | Surface Mount | Inverting, Non-Inverting | 3A | 3A | 4.5V | 18V | -40°C | 125°C | - | - | - | - | ||||||
Each | 1+ CNY17.740 (CNY20.0462)10+ CNY15.610 (CNY17.6393)25+ CNY14.370 (CNY16.2381)50+ CNY13.370 (CNY15.1081)100+ CNY13.130 (CNY14.8369) | 2Channels | Isolated | Dual Driver | IGBT, MOSFET | - | 16Pins | NSOIC | Surface Mount | TTL | 2A | 4A | 2.7V | 5.5V | -40°C | 125°C | 30ns | 30ns | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.060 (CNY3.4578)50+ CNY2.830 (CNY3.1979)100+ CNY2.600 (CNY2.938)500+ CNY2.600 (CNY2.938) | 1Channels | Non-Isolated | Low Side | MOSFET | - | 5Pins | SOT-23 | Surface Mount | Non-Inverting | 1.4A | 1.4A | 4.5V | 18V | -40°C | 125°C | - | 15ns | - | - | ||||||
Each | 1+ CNY19.040 (CNY21.5152)25+ CNY15.860 (CNY17.9218)100+ CNY14.480 (CNY16.3624) | 2Channels | - | Low Side | MOSFET | - | 8Pins | PDIP | Through Hole | Non-Inverting | 4A | 4A | 4.5V | 18V | -40°C | 125°C | 46ns | 50ns | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.610 (CNY6.3393)25+ CNY4.720 (CNY5.3336)100+ CNY4.270 (CNY4.8251)3000+ CNY4.190 (CNY4.7347) | 1Channels | - | Low Side | MOSFET | - | 5Pins | SOT-23 | Surface Mount | Inverting | 500mA | 500mA | 4.5V | 18V | -40°C | 125°C | 35ns | 35ns | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY25.180 (CNY28.4534)10+ CNY18.910 (CNY21.3683)25+ CNY17.330 (CNY19.5829)50+ CNY16.480 (CNY18.6224)100+ CNY15.620 (CNY17.6506)More Pricing... | 2Channels | - | High Side and Low Side | IGBT, MOSFET | - | 16Pins | SOIC | Surface Mount | Non-Inverting | 2A | 2A | 10V | 20V | -40°C | 125°C | 120ns | 94ns | - | - | ||||||
Each | 1+ CNY14.120 (CNY15.9556)25+ CNY11.730 (CNY13.2549)100+ CNY10.690 (CNY12.0797) | 2Channels | - | Low Side | MOSFET | - | 8Pins | SOIC | Surface Mount | Non-Inverting | 4.5A | 4.5A | 4.5V | 18V | -40°C | 125°C | 40ns | 41ns | - | AEC-Q100 | ||||||
Each | 1+ CNY15.370 (CNY17.3681)10+ CNY10.400 (CNY11.752)50+ CNY9.850 (CNY11.1305)100+ CNY9.290 (CNY10.4977)250+ CNY8.650 (CNY9.7745)More Pricing... | 2Channels | - | High Side and Low Side | IGBT, MOSFET | - | 8Pins | SOIC | Surface Mount | Inverting, Non-Inverting | 290mA | 430mA | 10V | 20V | -40°C | 125°C | 125ns | 125ns | - | - | ||||||
Each | 1+ CNY11.210 (CNY12.6673)25+ CNY9.460 (CNY10.6898)100+ CNY9.230 (CNY10.4299) | 1Channels | - | Low Side | MOSFET | - | 8Pins | PDIP | Through Hole | Inverting | 6A | 6A | 4.5V | 18V | -40°C | 125°C | 40ns | 40ns | - | AEC-Q100 | ||||||
Each | 1+ CNY9.350 (CNY10.5655)25+ CNY8.870 (CNY10.0231)100+ CNY8.380 (CNY9.4694) | 1Channels | - | Low Side | MOSFET | - | 8Pins | PDIP | Through Hole | Non-Inverting | 6A | 6A | 4.5V | 18V | -40°C | 125°C | 40ns | 40ns | - | AEC-Q100 | ||||||
Each | 1+ CNY37.620 (CNY42.5106)10+ CNY26.500 (CNY29.945)25+ CNY24.830 (CNY28.0579)50+ CNY23.920 (CNY27.0296)100+ CNY23.010 (CNY26.0013)More Pricing... | 4Channels | - | Half Bridge | MOSFET | - | 16Pins | SOIC | Surface Mount | Inverting, Non-Inverting | 1A | 1A | 8.5V | 15V | -55°C | 125°C | 40ns | 25ns | - | - | ||||||
Each | 1+ CNY15.860 (CNY17.9218)25+ CNY13.180 (CNY14.8934)100+ CNY12.010 (CNY13.5713) | 1Channels | - | Low Side | MOSFET | - | 8Pins | DIP | Through Hole | Non-Inverting | 6A | 6A | 4.5V | 18V | 0°C | 70°C | 55ns | 55ns | - | - | ||||||
Each | 1+ CNY5.900 (CNY6.667)25+ CNY4.950 (CNY5.5935)100+ CNY4.480 (CNY5.0624)3000+ CNY4.400 (CNY4.972) | 1Channels | - | Low Side | MOSFET | - | 5Pins | SOT-23 | Surface Mount | Non-Inverting | 500mA | 500mA | 4.5V | 18V | -40°C | 125°C | 35ns | 35ns | - | AEC-Q100 | ||||||
Each | 1+ CNY20.880 (CNY23.5944)25+ CNY15.690 (CNY17.7297)100+ CNY15.380 (CNY17.3794) | 1Channels | - | Low Side | MOSFET | - | 8Pins | SOIC | Surface Mount | Non-Inverting | 9A | 9A | 4.5V | 18V | -40°C | 85°C | 15ns | 35ns | - | - | ||||||
Each | 1+ CNY16.990 (CNY19.1987)25+ CNY14.100 (CNY15.933)100+ CNY12.810 (CNY14.4753) | 2Channels | - | Low Side | MOSFET | - | 8Pins | SOIC | Surface Mount | Inverting | 4.5A | 4.5A | 4.5V | 18V | -40°C | 125°C | 40ns | 41ns | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.540 (CNY6.2602)25+ CNY4.650 (CNY5.2545)100+ CNY4.200 (CNY4.746)3000+ CNY4.190 (CNY4.7347) | 1Channels | - | Low Side | MOSFET | - | 5Pins | SOT-23 | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 18V | -40°C | 125°C | 41ns | 48ns | MCP141x | AEC-Q100 | ||||||
Each | 1+ CNY24.750 (CNY27.9675)25+ CNY20.640 (CNY23.3232)100+ CNY18.740 (CNY21.1762) | 1Channels | - | Low Side | MOSFET | - | 5Pins | TO-220 | Through Hole | Non-Inverting | 13A | 13A | 4.5V | 18V | -40°C | 125°C | 44ns | 44ns | - | AEC-Q100 | ||||||
Each | 1+ CNY17.750 (CNY20.0575)10+ CNY12.070 (CNY13.6391)50+ CNY11.470 (CNY12.9611)100+ CNY10.870 (CNY12.2831)250+ CNY10.160 (CNY11.4808)More Pricing... | 2Channels | - | High Side and Low Side | IGBT, MOSFET | - | 8Pins | SOIC | Surface Mount | Inverting | 400mA | 650mA | 5.5V | 17V | -45°C | 125°C | 110ns | 105ns | - | - | ||||||
Each | 1+ CNY10.140 (CNY11.4582)10+ CNY6.280 (CNY7.0964)50+ CNY5.520 (CNY6.2376)100+ CNY5.450 (CNY6.1585)250+ CNY5.380 (CNY6.0794)More Pricing... | 2Channels | Non-Isolated | Low Side | MOSFET | - | 8Pins | SOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 6.1V | 18V | -40°C | 85°C | 55ns | 40ns | - | - | ||||||
STMICROELECTRONICS | Each | 1+ CNY35.780 (CNY40.4314)10+ CNY26.080 (CNY29.4704)25+ CNY23.830 (CNY26.9279)50+ CNY23.200 (CNY26.216)100+ CNY22.570 (CNY25.5041)More Pricing... | 1Channels | - | High Side | IGBT, MOSFET | - | 14Pins | SOIC | Surface Mount | Non-Inverting | 1.5A | 2.3A | - | 26V | -40°C | 125°C | 500ns | 450ns | - | - | |||||
Each | 1+ CNY13.720 (CNY15.5036)25+ CNY11.430 (CNY12.9159)100+ CNY10.370 (CNY11.7181) | 1Channels | - | Low Side | MOSFET | - | 8Pins | SOIC | Surface Mount | Non-Inverting | 6A | 6A | 4.5V | 18V | -40°C | 85°C | 55ns | 55ns | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.820 (CNY4.3166)10+ CNY2.350 (CNY2.6555)100+ CNY1.900 (CNY2.147)500+ CNY1.810 (CNY2.0453)1000+ CNY1.740 (CNY1.9662)More Pricing... | 1Channels | - | - | IGBT, MOSFET | - | 6Pins | SOT-26 | Surface Mount | Non-Inverting | 10A | 10A | - | - | -55°C | 150°C | 20ns | 20ns | - | - | ||||||
Each | 1+ CNY23.700 (CNY26.781)25+ CNY18.820 (CNY21.2666)100+ CNY18.430 (CNY20.8259) | 1Channels | - | High Side and Low Side | MOSFET | - | 8Pins | SOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 85°C | 62ns | 78ns | - | AEC-Q100 | ||||||