
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.360 (CNY33.1768) |
| 10+ | CNY23.310 (CNY26.3403) |
| 25+ | CNY21.590 (CNY24.3967) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY20.770 (CNY23.4701) |
| 250+ | CNY20.660 (CNY23.3458) |
| 500+ | CNY20.550 (CNY23.2215) |
| 1000+ | CNY20.430 (CNY23.0859) |
Product Information
Product Overview
The TD350E is an advanced Gate Driver for IGBTs and power MOSFETs. Control and protection functions are included and allow the design of high reliability systems. The innovative active Miller clamp function eliminates the need for negative gate drive in most applications and allows the use of a simple bootstrap supply for the high side driver. The device also includes IGBT de-saturation protection and a FAULT status output and is compatible with both pulse transformer and optocoupler signals.
- Active Miller clamp feature
- Two-level turn-OFF with adjustable level and delay
- De-saturation detection
- Fault status output
- Negative gate drive capability
- Separate sink and source outputs for easy gate driving
- UVLO protection
- 2kV ESD protection (HBM)
Applications
Motor Drive & Control, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
High Side
14Pins
Surface Mount
1.5A
-
-40°C
500ns
-
MSL 3 - 168 hours
-
IGBT, MOSFET
SOIC
Non-Inverting
2.3A
26V
125°C
450ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
