
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.230 | CNY5.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.230 (CNY5.9099) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.240 (CNY2.5312) |
Product Information
Product Overview
The ZXGD3005E6TA is a high-speed non-inverting single Gate Driver capable of driving up to 10A into a MOSFET or IGBT gate capacitive load from supply voltages up to 25V. With propagation delay times down to <lt/>20ns. This gate driver ensures rapid switching of the MOSFET to minimize power losses and distortion in high current switching applications. It is ideally suited to act as a voltage buffer between the typically high output impedances of a controller IC and the effectively low impedance on the gate of a power MOSFET during switching. Its low input voltage requirement and high current gain allows high current driving from low voltage controller ICs. It has separate source and sink outputs that enables the turn-on and turn-off times of the MOSFET to be independently controlled. This has been designed to be inherently rugged to latch-up and shoot-through issues. The optimized pin-out SOT26 package eases board layout, enabling reduced parasitic inductance of traces.
- Emitter-follower configuration for ultra-fast switching
- Non-inverting voltage buffer stage
- Low input current of 1mA to deliver 4A output current
- Separate source and sink outputs for independent control of rise and fall time
- Optimized pin-out to ease board layout and minimize parasitic inductance of traces
- Rugged design that avoids latch-up or shoot-through issues
- Near - zero quiescent supply current
Applications
Power Management, Audio, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
6Pins
Surface Mount
10A
-
-55°C
20ns
-
-
-
IGBT, MOSFET
SOT-26
Non-Inverting
10A
-
150°C
20ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
