5 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
No. of Channels
IC Type
Motor Type
Gate Driver Type
Device Core
No. of Outputs
Data Bus Width
Driver Configuration
Operating Frequency Max
No. of Monitored Voltages
Output Current
Power Switch Type
Program Memory Size
IC Case / Package
Reset Output Type
No. of Pins
Supply Voltage Min
No. of I/O's
Input Type
Source Current
Interfaces
Supply Voltage Max
Sink Current
RAM Memory Size
Operating Temperature Min
ADC Channels
Operating Temperature Max
Delay Time
IC Mounting
ADC Resolution
Input Delay
Output Delay
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.310 (CNY15.0403)25+ CNY11.060 (CNY12.4978)100+ CNY9.950 (CNY11.2435)3000+ CNY9.760 (CNY11.0288) | - | Fan Failure Detector | - | - | - | 1Outputs | - | - | - | 1Monitors | - | - | - | SOT-23 | Active-High | 6Pins | 3V | - | - | - | - | 5.5V | - | - | -40°C | - | 85°C | 176ms | Surface Mount | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY51.680 (CNY58.3984)10+ CNY38.880 (CNY43.9344)25+ CNY36.300 (CNY41.019)50+ CNY34.430 (CNY38.9059)100+ CNY32.670 (CNY36.9171)More Pricing... | - | - | - | - | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | - | - | 128KB | LQFP | - | 48Pins | 3V | 41I/O's | - | - | CAN, I2C, I2S, LIN, SPI, UART | 5.5V | - | 16KB | -40°C | 7Channels | 105°C | - | Surface Mount | 12Bit | - | - | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY49.430 (CNY55.8559)10+ CNY47.700 (CNY53.901)25+ CNY45.970 (CNY51.9461)50+ CNY44.240 (CNY49.9912)100+ CNY42.510 (CNY48.0363)More Pricing... | - | - | - | - | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | - | - | 128KB | LQFP | - | 64Pins | 3V | 41I/O's | - | - | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | - | 16KB | -40°C | 7Channels | 105°C | - | Surface Mount | 12Bit | - | - | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY37.550 (CNY42.4315)10+ CNY28.560 (CNY32.2728)25+ CNY25.900 (CNY29.267)50+ CNY24.870 (CNY28.1031)100+ CNY23.840 (CNY26.9392)More Pricing... | 6Channels | Motor Controller | BLDC, PMSM | Isolated | - | 6Outputs | - | Half Bridge | - | - | 1.5A | MOSFET | - | VQFN-EP | - | 64Pins | 5.5V | - | Non-Inverting | 1.5A | - | 60V | 1.5A | - | -40°C | - | 115°C | - | Surface Mount | - | 200ns | 200ns | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY33.660 (CNY38.0358)10+ CNY26.130 (CNY29.5269)25+ CNY24.230 (CNY27.3799)50+ CNY23.160 (CNY26.1708)100+ CNY22.090 (CNY24.9617)More Pricing... | 6Channels | Motor Controller | BLDC, PMSM | Isolated | - | 6Outputs | - | Half Bridge | - | - | 1.5A | MOSFET | - | VQFN-EP | - | 64Pins | 5.5V | - | Non-Inverting | 1.5A | - | 60V | 1.5A | - | -40°C | - | 115°C | - | Surface Mount | - | 200ns | 200ns | - | - | - | |||||