Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMC301AF048XUMA1Copy
Manufacturer Standard Lead Time50 weeks
Order Code3886358
Product RangeiMOTION Family IMC300A Series Microcontrollers
Also Known AsSP003070318, IMC301A-F048
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.250 (CNY54.5225) |
| 10+ | CNY37.000 (CNY41.810) |
| 25+ | CNY34.460 (CNY38.9398) |
| 50+ | CNY32.690 (CNY36.9397) |
| 100+ | CNY31.070 (CNY35.1091) |
| 250+ | CNY30.140 (CNY34.0582) |
| 500+ | CNY29.360 (CNY33.1768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.25 (CNY54.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC301AF048XUMA1Copy
Manufacturer Standard Lead Time50 weeks
Order Code3886358
Product RangeiMOTION Family IMC300A Series Microcontrollers
Also Known AsSP003070318, IMC301A-F048
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
IC Case / PackageLQFP
No. of Pins48Pins
No. of I/O's41I/O's
Supply Voltage Min3V
InterfacesCAN, I2C, I2S, LIN, SPI, UART
Supply Voltage Max5.5V
RAM Memory Size16KB
Operating Temperature Min-40°C
ADC Channels7Channels
Operating Temperature Max105°C
Qualification-
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyiMOTION
MCU SeriesIMC300A
Product RangeiMOTION Family IMC300A Series Microcontrollers
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
IC Case / Package
LQFP
No. of I/O's
41I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size
16KB
ADC Channels
7Channels
Qualification
-
IC Mounting
Surface Mount
MCU Series
IMC300A
MSL
MSL 3 - 168 hours
Data Bus Width
32 bit
Program Memory Size
128KB
No. of Pins
48Pins
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
ADC Resolution
12Bit
MCU Family
iMOTION
Product Range
iMOTION Family IMC300A Series Microcontrollers
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
