Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMC302AF064XUMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3577333RL
Cut Tape3577333
Product RangeiMOTION Family IMC300A Series Microcontrollers
Also Known AsIMC302A-F064, SP003021936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY69.060 | CNY69.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.060 (CNY78.0378) |
| 10+ | CNY55.890 (CNY63.1557) |
| 25+ | CNY51.860 (CNY58.6018) |
| 50+ | CNY49.620 (CNY56.0706) |
| 100+ | CNY47.370 (CNY53.5281) |
| 250+ | CNY45.230 (CNY51.1099) |
| 500+ | CNY43.940 (CNY49.6522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMC302AF064XUMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3577333RL
Cut Tape3577333
Product RangeiMOTION Family IMC300A Series Microcontrollers
Also Known AsIMC302A-F064, SP003021936
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
IC Case / PackageLQFP
No. of Pins64Pins
Supply Voltage Min3V
No. of I/O's41I/O's
Supply Voltage Max5.5V
InterfacesCAN, I2C, I2S, LIN, SPI, UART, USART
RAM Memory Size16KB
Operating Temperature Min-40°C
Operating Temperature Max105°C
ADC Channels7Channels
Qualification-
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilyiMOTION
MCU SeriesIMC300A
Product RangeiMOTION Family IMC300A Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
IC Case / Package
LQFP
Supply Voltage Min
3V
Supply Voltage Max
5.5V
RAM Memory Size
16KB
Operating Temperature Max
105°C
Qualification
-
IC Mounting
Surface Mount
MCU Series
IMC300A
MSL
MSL 3 - 168 hours
Data Bus Width
32 bit
Program Memory Size
128KB
No. of Pins
64Pins
No. of I/O's
41I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, UART, USART
Operating Temperature Min
-40°C
ADC Channels
7Channels
ADC Resolution
12Bit
MCU Family
iMOTION
Product Range
iMOTION Family IMC300A Series Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
