0
0 ItemsCNY0.00

ARM Microcontrollers :

3,735 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
4852929

RoHS

Each
1+ CNY16.200(CNY18.306)
10+ CNY11.530(CNY13.0289)
50+ CNY11.320(CNY12.7916)
100+ CNY10.670(CNY12.0571)
250+ CNY10.000(CNY11.300)
More Pricing...
-
STM32 Family STM32C0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
128KB
-
-
32Pins
UFQFPN-EP
-
30I/O's
I2C, I2S, SPI, USART
30KB
18Channels
12Bit
2V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32C0
-
4904733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY25.180(CNY28.4534)
10+ CNY19.020(CNY21.4926)
25+ CNY17.710(CNY20.0123)
50+ CNY16.850(CNY19.0405)
100+ CNY15.990(CNY18.0687)
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
64MHz
128KB
-
-
48Pins
LQFP
-
44I/O's
CEC, I2C, I2S, LPUART, SPI, UCPD, USART
36KB
17Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G0
-
4783742

RoHS

Each
1+ CNY63.840(CNY72.1392)
10+ CNY49.040(CNY55.4152)
25+ CNY44.510(CNY50.2963)
50+ CNY42.450(CNY47.9685)
100+ CNY40.510(CNY45.7763)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
80MHz
512KB
-
-
100Pins
LQFP
-
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
4849235

RoHS

Each
1+ CNY40.360(CNY45.6068)
10+ CNY30.970(CNY34.9961)
25+ CNY28.120(CNY31.7756)
50+ CNY26.780(CNY30.2614)
100+ CNY25.530(CNY28.8489)
More Pricing...
-
MCXA1 Family MCXA176 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
180MHz
1MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I3C, SPI, UART, USB
256KB
43Channels
16Bit
1.71V
3.6V
-40°C
-
125°C
Surface Mount
-
MCXA1
MCXA176
-
4852885

RoHS

Each
1+ CNY87.460(CNY98.8298)
10+ CNY66.060(CNY74.6478)
25+ CNY61.520(CNY69.5176)
50+ CNY58.520(CNY66.1276)
100+ CNY55.530(CNY62.7489)
More Pricing...
-
STM32 Family STM32H5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
250MHz
2MB
-
-
225Pins
TFBGA
-
140I/O's
Ethernet, I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32H5
-
4783820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY120.410(CNY136.0633)
10+ CNY92.490(CNY104.5137)
25+ CNY83.950(CNY94.8635)
50+ CNY80.050(CNY90.4565)
100+ CNY76.400(CNY86.332)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4469786

RoHS

Each
1+ CNY42.430(CNY47.9459)
10+ CNY32.420(CNY36.6346)
25+ CNY29.950(CNY33.8435)
50+ CNY28.570(CNY32.2841)
100+ CNY27.190(CNY30.7247)
More Pricing...
-
STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
250MHz
512KB
-
-
64Pins
LQFP
-
49I/O's
I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB
272KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H5
-
4850560

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+ CNY62.390(CNY70.5007)
4500+ CNY61.150(CNY69.0995)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
168MHz
1MB
-
-
176Pins
UFBGA
-
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
4783747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY59.120(CNY66.8056)
10+ CNY45.410(CNY51.3133)
25+ CNY41.220(CNY46.5786)
50+ CNY39.310(CNY44.4203)
100+ CNY37.510(CNY42.3863)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4850603

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+ CNY23.010(CNY26.0013)
9000+ CNY22.550(CNY25.4815)
-
STM32 Family STM32F3 Series Microcontrollers
-
-
ARM Cortex-M4
-
32 bit
-
-
72MHz
64KB
-
-
32Pins
UFQFPN
-
24I/O's
CAN, I2C, SPI, USART, USB
16KB
8Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F3
-
4852887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY87.460(CNY98.8298)
10+ CNY66.060(CNY74.6478)
25+ CNY61.520(CNY69.5176)
50+ CNY58.520(CNY66.1276)
100+ CNY55.530(CNY62.7489)
More Pricing...
-
STM32 Family STM32H5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
250MHz
2MB
-
-
225Pins
TFBGA
-
140I/O's
Ethernet, I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32H5
-
4852891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY68.560(CNY77.4728)
10+ CNY51.780(CNY58.5114)
25+ CNY48.230(CNY54.4999)
50+ CNY45.880(CNY51.8444)
100+ CNY43.530(CNY49.1889)
More Pricing...
-
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
170MHz
512KB
-
-
80Pins
LQFP
-
66I/O's
I2C, I2S, FDCAN, LPUART, SAI, SPI, UART, UCPD, USART, USB
112KB
4Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G4
-
4852914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY29.710(CNY33.5723)
10+ CNY22.440(CNY25.3572)
25+ CNY20.900(CNY23.617)
50+ CNY19.880(CNY22.4644)
100+ CNY18.860(CNY21.3118)
More Pricing...
-
STM32 Family STM32H5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
250MHz
256KB
-
-
48Pins
UFQFPN-EP
-
35I/O's
I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB, USB FS
272KB
10Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H5
-
4852935

RoHS

Each
1+ CNY12.730(CNY14.3849)
10+ CNY9.060(CNY10.2378)
50+ CNY8.900(CNY10.057)
100+ CNY8.390(CNY9.4807)
250+ CNY7.860(CNY8.8818)
More Pricing...
-
STM32 Family STM32C0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
64KB
-
-
48Pins
LQFP
-
45I/O's
I2C, I2S, SPI, USART
24KB
17Channels
12Bit
2V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32C0
-
4904681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY47.670(CNY53.8671)
10+ CNY36.000(CNY40.680)
25+ CNY33.530(CNY37.8889)
50+ CNY31.890(CNY36.0357)
100+ CNY30.260(CNY34.1938)
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
LQFP
-
38I/O's
CAN, CEC, I2C, I2S, SPI, USART
32KB
13Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
4784014

RoHS

Each
1+ CNY95.500(CNY107.915)
10+ CNY73.360(CNY82.8968)
25+ CNY66.580(CNY75.2354)
50+ CNY63.490(CNY71.7437)
100+ CNY60.590(CNY68.4667)
More Pricing...
-
S32 Family S32K3xx Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
160MHz
2MB
-
-
100Pins
MaxQFP
-
142I/O's
FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
-
125°C
Surface Mount
-
S32
S32K3xx
AEC-Q100
4783674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY29.660(CNY33.5158)
10+ CNY22.790(CNY25.7527)
25+ CNY20.680(CNY23.3684)
50+ CNY19.720(CNY22.2836)
100+ CNY18.820(CNY21.2666)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
128KB
-
-
32Pins
QFN
-
43I/O's
CAN, I2C, LIN, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
4904671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY11.110(CNY12.5543)
10+ CNY7.900(CNY8.927)
50+ CNY7.760(CNY8.7688)
100+ CNY7.320(CNY8.2716)
250+ CNY6.860(CNY7.7518)
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
64MHz
32KB
-
-
32Pins
LQFP
-
29I/O's
I2C, I2S, SPI, USART
8KB
18Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G0
-
4904765

RoHS

Each
1+ CNY58.790(CNY66.4327)
10+ CNY45.460(CNY51.3698)
25+ CNY42.110(CNY47.5843)
50+ CNY39.790(CNY44.9627)
100+ CNY37.470(CNY42.3411)
More Pricing...
-
STM32 Family STM32U5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
160MHz
512KB
-
-
64Pins
LQFP
-
47I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
272KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U5
-
4850602

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+ CNY8.480(CNY9.5824)
7200+ CNY7.630(CNY8.6219)
-
STM32 Family STM32L0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
32MHz
32KB
-
-
32Pins
LQFP
-
25I/O's
I2C, LPUART, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L0
-
4850624

RoHS

Each (Supplied on Full Reel)
Full Reel
2400+ CNY19.280(CNY21.7864)
7200+ CNY18.900(CNY21.357)
-
STM32 Family STM32L0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
32MHz
192KB
-
-
48Pins
LQFP
-
37I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L0
-
4557994

RoHS

Each
1+ CNY19.950(CNY22.5435)
10+ CNY14.860(CNY16.7918)
50+ CNY13.570(CNY15.3341)
100+ CNY12.160(CNY13.7408)
250+ CNY11.660(CNY13.1758)
More Pricing...
-
MCX C Series
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
64KB
-
-
32Pins
QFN
-
24I/O's
I2C, LPUART, SPI, UART, USB
16KB
-
16Bit
1.71V
3.6V
-40°C
-
125°C
Surface Mount
-
MCX C
MCX C24x
-
4783697

RoHS

Each
1+ CNY34.390(CNY38.8607)
10+ CNY26.420(CNY29.8546)
25+ CNY23.980(CNY27.0974)
50+ CNY22.860(CNY25.8318)
100+ CNY21.820(CNY24.6566)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
256KB
-
-
48Pins
LQFP
-
58I/O's
CAN, I2C, LIN, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
4783721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY50.930(CNY57.5509)
10+ CNY39.130(CNY44.2169)
25+ CNY35.510(CNY40.1263)
50+ CNY33.860(CNY38.2618)
100+ CNY32.320(CNY36.5216)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4850636

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+ CNY29.150(CNY32.9395)
3000+ CNY28.570(CNY32.2841)
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
64KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3651-3675 of 3735 items
of 150 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
electronical-license
Trade Account