Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFS32K144HAT0VLLTCopy
Order Code4783742
Product RangeS32 Family S32K1xx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.840 (CNY72.1392) |
| 10+ | CNY49.040 (CNY55.4152) |
| 25+ | CNY44.510 (CNY50.2963) |
| 50+ | CNY42.450 (CNY47.9685) |
| 100+ | CNY40.510 (CNY45.7763) |
| 250+ | CNY38.980 (CNY44.0474) |
| 500+ | CNY38.800 (CNY43.844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.84 (CNY72.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerNXPManufacturer Part NoFS32K144HAT0VLLTCopyOrder Code4783742Product RangeS32 Family S32K1xx Series MicrocontrollersTechnical DatasheetProduct RangeS32 Family S32K1xx Series MicrocontrollersDevice CoreARM Cortex-M4FData Bus Width32 bitOperating Frequency Max80MHzProgram Memory Size512KBNo. of Pins100PinsIC Case / PackageLQFPNo. of I/O's89I/O'sInterfacesCAN, I2C, LIN, SPI, UARTRAM Memory Size64KBADC Channels32ChannelsADC Resolution12BitSupply Voltage Min2.7VSupply Voltage Max5.5VOperating Temperature Min-40°COperating Temperature Max105°CIC MountingSurface MountMCU FamilyS32MCU SeriesS32K1xxQualificationAEC-Q100SVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Product Range
S32 Family S32K1xx Series Microcontrollers
Data Bus Width32 bit
Program Memory Size512KB
IC Case / PackageLQFP
InterfacesCAN, I2C, LIN, SPI, UART
ADC Channels32Channels
Supply Voltage Min2.7V
Operating Temperature Min-40°C
IC MountingSurface Mount
MCU SeriesS32K1xx
SVHCNo SVHC (25-Jun-2025)
Device CoreARM Cortex-M4F
Operating Frequency Max80MHz
No. of Pins100Pins
No. of I/O's89I/O's
RAM Memory Size64KB
ADC Resolution12Bit
Supply Voltage Max5.5V
Operating Temperature Max105°C
MCU FamilyS32
QualificationAEC-Q100
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried outTariff No:85423190US ECCN:5A992.cEU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001