Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.410 (CNY136.0633) |
| 10+ | CNY92.490 (CNY104.5137) |
| 25+ | CNY83.950 (CNY94.8635) |
| 50+ | CNY80.050 (CNY90.4565) |
| 100+ | CNY76.400 (CNY86.332) |
| 250+ | CNY73.510 (CNY83.0663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY120.41 (CNY136.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K148HAT0MLQRCopy
Order Code4783820
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
FS32K148HAT0MLQR is a S32K1xx automotive 32-bit MCU.
- Voltage range from 2.7V to 5.5V
- 16 channel DMA with up to 63 request sources using DMAMUX
- Arm™ Cortex-M4F core, 32-bit CPU: single precision floating point unit (FPU)
- 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- Arm core based on the Armv7 architecture and Thumb®-2 ISA
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- Human-machine interface: up to 156 GPIO pins with interrupt functionality, non-maskable interrupt
- 144-pins LQFP package
- Temperature range from -40°C to 125°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
