Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.920 (CNY216.8696) |
| 5+ | CNY181.850 (CNY205.4905) |
| 10+ | CNY171.770 (CNY194.1001) |
| 50+ | CNY167.780 (CNY189.5914) |
| 100+ | CNY163.780 (CNY185.0714) |
| 250+ | CNY161.780 (CNY182.8114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.92 (CNY216.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R30MT12KCopy
Manufacturer Standard Lead Time11 weeks
Order Code3598641
Product RangeG3R
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.69V
Power Dissipation281W
Operating Temperature Max175°C
Product RangeG3R
SVHCNo SVHC (17-Dec-2015)
Product Overview
G3R30MT12K is a 1200V, 30mohm, N-channel enhancement mode, silicon carbide MOSFET. Applications include solar inverters, motor drives, EV charging, high voltage DC-DC converters, switched mode power supplies, UPS, smart grid transmission and distribution, induction heating and welding.
- G3R™ (3rd generation) technology, low temperature coefficient of RDS(ON)
- Lower Q and smaller RG(INT), low device capacitances (COSS, CRSS)
- LoRing™ - electromagnetically optimized design, superior cost-performance index
- Robust body diode with low VF and low QRR, 100% avalanche (UIL) tested
- Compatible with commercial gate drivers, low conduction losses at all temperatures
- Faster and more efficient switching, lesser switching spikes and lower losses
- Reduced ringing, better power density and system efficiency
- Ease of paralleling without thermal runaway, superior robustness and system reliability
- Operating and storage temperature range from -55 to 175°C, TO-247-4 package
- Continuous forward current is 50A at Tc = 100°C, V = -5 / +15V
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.03ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.69V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2015)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
281W
Product Range
G3R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536