Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS127S-7Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Cut Tape3127244
Cut Tape3127244RL
Your Part Number
2,327 In Stock
6,000 more incoming. You can reserve stock now
2,327 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1500+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.15 (CNY10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS127S-7Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Cut Tape3127244
Cut Tape3127244RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id50mA
Drain Source On State Resistance160ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation610mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BSS127S-7 is a N-channel enhancement mode field MOSFET. This new generation uses advanced planar technology MOSFET, providing excellent high voltage and fast switching, making it ideal for small-signal and level shift applications. Typical applications include motor control, backlighting, DC-DC converters, power management functions.
- Low input capacitance, low input/output leakage
- High BVDSS rating for power application
- Drain-source voltage is 600V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is 50mA at TA=+25°C, VGS=10V, steady state
- Pulsed drain current is 0.16A at TA=+25°C, TSP=+25°C
- Power dissipation at TA=+25°C is 0.61W
- Static drain-source on-resistance is 80 ohm typ at VGS=10V, ID=16mA, TA=+25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
610mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
160ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005