Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1025X-T1-GE3Copy
Manufacturer Standard Lead Time20 weeks
Order Code2335271
Your Part Number
698 In Stock
Need more?
698 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.220 (CNY5.8986) |
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.10 (CNY29.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1025X-T1-GE3Copy
Manufacturer Standard Lead Time20 weeks
Order Code2335271
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel190mA
Continuous Drain Current Id P Channel190mA
Drain Source On State Resistance N Channel4ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI1025X-T1-GE3 is a P-channel MOSFET designed for use with relays, solenoids, lamps, hammers, displays, memories and transistor driver, battery operated systems, power supply converter circuits and solid state relay applications. It offers ease in driving switches, low offset voltage, low-voltage operation, high-speed circuits, easily driven without buffer and small board area.
- Halogen-free
- TrenchFET® power MOSFET
- High-side switching
- 4Ω Low ON-resistance
- 2V Low threshold
- 20ns Fast switching speed
- 23pF Low input capacitance
- Miniature package
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
190mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
190mA
Drain Source On State Resistance N Channel
4ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005