Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Order Code
Re-Reel4542768RL
Cut Tape4542768
Product RangenRF70 Series
Your Part Number
5,154 In Stock
Need more?
5154 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.720 | CNY48.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.720 (CNY55.0536) |
| 10+ | CNY32.260 (CNY36.4538) |
| 25+ | CNY29.910 (CNY33.7983) |
| 50+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY26.250 (CNY29.6625) |
| 250+ | CNY23.110 (CNY26.1143) |
| 500+ | CNY20.640 (CNY23.3232) |
| 1000+ | CNY20.240 (CNY22.8712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7
Order Code
Re-Reel4542768RL
Cut Tape4542768
Product RangenRF70 Series
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min5.735GHz
Frequency Max5.895GHz
RF / IF ModulationCCK, DSSS
Supply Voltage Min2.9V
Supply Voltage Max4.5V
Data Rate86Mbps
IC Case / PackageWLCSP
Receiving Current56mA
Transmitting Current262mA
No. of Pins81Pins
RF IC Case StyleWLCSP
Frequency Response RF Min5.735GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
Sensitivity dBm-98.6dBm
Product RangenRF70 Series
RF Transceiver ApplicationsHealth Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
5.895GHz
Supply Voltage Min
2.9V
Data Rate
86Mbps
Receiving Current
56mA
No. of Pins
81Pins
Frequency Response RF Min
5.735GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
nRF70 Series
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.735GHz
RF / IF Modulation
CCK, DSSS
Supply Voltage Max
4.5V
IC Case / Package
WLCSP
Transmitting Current
262mA
RF IC Case Style
WLCSP
Frequency Response RF Max
5.895GHz
Output Power (dBm)
20dBm
Sensitivity dBm
-98.6dBm
RF Transceiver Applications
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361