Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4542768RL
Cut Tape4542768
Product RangenRF70 Series
Your Part Number
4,007 In Stock
Need more?
4,007 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.670 | CNY39.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.670 (CNY44.8271) |
| 10+ | CNY29.910 (CNY33.7983) |
| 25+ | CNY27.210 (CNY30.7473) |
| 50+ | CNY26.040 (CNY29.4252) |
| 100+ | CNY24.900 (CNY28.137) |
| 250+ | CNY24.130 (CNY27.2669) |
| 500+ | CNY22.800 (CNY25.764) |
| 1000+ | CNY22.100 (CNY24.973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF7002-CEAA-R7Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4542768RL
Cut Tape4542768
Product RangenRF70 Series
Technical Datasheet
Frequency Min5.735GHz
RF Primary FunctionTransceiver
Frequency Max5.895GHz
Supply Voltage Min2.9V
RF / IF ModulationCCK, DSSS
Supply Voltage Max4.5V
Data Rate86Mbps
Receiving Current56mA
Transmitting Current262mA
IC Case / PackageWLCSP
No. of Pins81Pins
RF IC Case StyleWLCSP
Frequency Response RF Min5.735GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
Sensitivity dBm-98.6dBm
Product RangenRF70 Series
RF Transceiver ApplicationsHealth Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
5.735GHz
Frequency Max
5.895GHz
RF / IF Modulation
CCK, DSSS
Data Rate
86Mbps
Transmitting Current
262mA
No. of Pins
81Pins
Frequency Response RF Min
5.735GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
nRF70 Series
SVHC
No SVHC (27-Jun-2024)
RF Primary Function
Transceiver
Supply Voltage Min
2.9V
Supply Voltage Max
4.5V
Receiving Current
56mA
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Max
5.895GHz
Output Power (dBm)
20dBm
Sensitivity dBm
-98.6dBm
RF Transceiver Applications
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361