
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.020 (CNY250.8826) |
| 5+ | CNY220.050 (CNY248.6565) |
| 10+ | CNY202.130 (CNY228.4069) |
| 50+ | CNY193.430 (CNY218.5759) |
| 100+ | CNY189.570 (CNY214.2141) |
Product Information
Product Overview
THL 15-2412WI is a THL 15WI series 15W DC/DC converter. With the focus on combining cost efficiency and quality this isolated high performance 15W DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1" x 1" x 0.4" metal package and has a fully integrated EN 55032 class A filter. High efficiency enables the converter to operate from –40°C to +70°C without derating. It has an ultra-wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
- Input voltage range from 9 to 36V DC (24V DC nominal)
- Output voltage is 12V DC, output current is 1250mA
- Operating temperature range from -40 to +70°C without derating
- Internal EN 55032 class A filter
- 1500V DC I/O-isolation
- Protection against overvoltage, overload and short circuit
- Remote on/off and trim function
- Optional heatsink for increased temperature capabilities
- 3-year product warranty, copper nickel plated casing, non conductive FR4 baseplate material
Technical Specifications
ITE
4:1
1 Output
1.25A
-
1.5kV
Fixed
10.2mm
9V
THL 15WI Series
DIP
15W
12V
-
-
24V
25.4mm
25.4mm
36V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
