0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3652612

RoHS

Each
1+ CNY20.210(CNY22.8373)
10+ CNY18.840(CNY21.2892)
25+ CNY18.390(CNY20.7807)
50+ CNY17.930(CNY20.2609)
ITE
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
3kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
MPE-S
3652620

RoHS

Each
1+ CNY18.200(CNY20.566)
15+ CNY17.390(CNY19.6507)
50+ CNY16.750(CNY18.9275)
ITE
-
SIP
-
1:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
3652797

RoHS

Each
1+ CNY222.770(CNY251.7301)
5+ CNY212.220(CNY239.8086)
10+ CNY201.020(CNY227.1526)
25+ CNY177.730(CNY200.8349)
50+ CNY172.630(CNY195.0719)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
Regulated
-
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
MPRA-LD
3652761

RoHS

Each
1+ CNY127.040(CNY143.5552)
5+ CNY120.490(CNY136.1537)
10+ CNY113.940(CNY128.7522)
25+ CNY105.930(CNY119.7009)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
3534387

RoHS

Each
1+ CNY112.240(CNY126.8312)
5+ CNY101.010(CNY114.1413)
10+ CNY95.030(CNY107.3839)
50+ CNY88.290(CNY99.7677)
100+ CNY82.310(CNY93.0103)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
-
-
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
DKMW06 Series
3652767

RoHS

Each
1+ CNY185.830(CNY209.9879)
5+ CNY177.090(CNY200.1117)
10+ CNY167.720(CNY189.5236)
25+ CNY156.340(CNY176.6642)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
1.5kV
24V
Fixed
25.4mm
11.7mm
25.4mm
9V
36V
MPRA-YMD
3652794

RoHS

Each
1+ CNY194.380(CNY219.6494)
5+ CNY185.190(CNY209.2647)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
24V
1.25A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
MPRB-LD
3652709

RoHS

Each
1+ CNY42.500(CNY48.025)
10+ CNY40.040(CNY45.2452)
ITE
-
SIP
-
8:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
MPWE-S
4051239

RoHS

Each
1+ CNY28.250(CNY31.9225)
10+ CNY24.200(CNY27.346)
25+ CNY23.710(CNY26.7923)
50+ CNY23.240(CNY26.2612)
100+ CNY22.770(CNY25.7301)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
MagI3C WPME-FISM Series
4126187

RoHS

Each
1+ CNY19.280(CNY21.7864)
5+ CNY18.810(CNY21.2553)
10+ CNY18.340(CNY20.7242)
25+ CNY17.670(CNY19.9671)
100+ CNY16.720(CNY18.8936)
ITE
-
SIP
-
-
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
-100mA
Unregulated
-
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
4138610

RoHS

Each
1+ CNY104.860(CNY118.4918)
5+ CNY102.450(CNY115.7685)
10+ CNY100.640(CNY113.7232)
50+ CNY97.110(CNY109.7343)
100+ CNY94.990(CNY107.3387)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
-200mA
Regulated
-
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
4138611

RoHS

Each
1+ CNY119.510(CNY135.0463)
5+ CNY114.740(CNY129.6562)
10+ CNY112.410(CNY127.0233)
50+ CNY111.510(CNY126.0063)
100+ CNY111.390(CNY125.8707)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
2 Output
-
24V
125mA
-
-
-24V
-
-125mA
Regulated
-
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
4285882

RoHS

Each
1+ CNY55.210(CNY62.3873)
5+ CNY53.080(CNY59.9804)
10+ CNY52.020(CNY58.7826)
50+ CNY50.410(CNY56.9633)
100+ CNY50.340(CNY56.8842)
More Pricing...
ITE & Medical
-
SIP
-
1:1
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
Unregulated
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM2-S Series
4072507

RoHS

Each
1+ CNY61.750(CNY69.7775)
5+ CNY59.840(CNY67.6192)
10+ CNY58.330(CNY65.9129)
50+ CNY56.020(CNY63.3026)
100+ CNY54.500(CNY61.585)
More Pricing...
ITE
-
SIP
-
1:1
-
-
2 Output
-
20V
90mA
-
-
-5V
-
-90mA
Unregulated
-
5.6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
VQA3S-S Series
4126226

RoHS

Each
1+ CNY66.850(CNY75.5405)
5+ CNY65.140(CNY73.6082)
10+ CNY63.370(CNY71.6081)
25+ CNY61.120(CNY69.0656)
100+ CNY57.640(CNY65.1332)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
IZB03 Series
4424809

RoHS

Each
1+ CNY43.290(CNY43.290)
5+ CNY42.400(CNY42.400)
10+ CNY41.380(CNY41.380)
50+ CNY39.340(CNY39.340)
100+ CNY37.960(CNY37.960)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
PDS1-S Series
3954553

RoHS

Each
1+ CNY28.760(CNY32.4988)
10+ CNY27.190(CNY30.7247)
25+ CNY26.280(CNY29.6964)
50+ CNY25.190(CNY28.4647)
100+ CNY24.370(CNY27.5381)
More Pricing...
-
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
22.8V
25.2V
AM1DR-JZ Series
3911037

RoHS

Each
1+ CNY188.910(CNY213.4683)
5+ CNY188.660(CNY213.1858)
10+ CNY188.400(CNY212.892)
50+ CNY188.140(CNY212.5982)
100+ CNY187.880(CNY212.3044)
ITE
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
2414257

RoHS

Each
1+ CNY371.220(CNY419.4786)
5+ CNY356.380(CNY402.7094)
10+ CNY349.260(CNY394.6638)
50+ CNY342.130(CNY386.6069)
100+ CNY335.000(CNY378.550)
Medical
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 6WI Series
2813162

RoHS

Each
1+ CNY207.280(CNY234.2264)
5+ CNY199.560(CNY225.5028)
10+ CNY196.330(CNY221.8529)
50+ CNY188.990(CNY213.5587)
100+ CNY185.920(CNY210.0896)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
3518013

RoHS

Each
1+ CNY1,059.530(CNY1,197.2689)
5+ CNY1,043.640(CNY1,179.3132)
10+ CNY1,033.010(CNY1,167.3013)
Railway
-
Quarter Brick
-
8:1
60W
-
1 Output
-
24V
2.5A
-
-
-
-
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
4349470

RoHS

Each
1+ CNY612.790(CNY692.4527)
5+ CNY612.750(CNY692.4075)
10+ CNY612.710(CNY692.3623)
50+ CNY600.460(CNY678.5198)
ITE & Industrial
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
-
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD40W Series
3972141

RoHS

Each
1+ CNY193.780(CNY218.9714)
5+ CNY187.950(CNY212.3835)
10+ CNY186.220(CNY210.4286)
50+ CNY184.490(CNY208.4737)
100+ CNY182.760(CNY206.5188)
ITE & Medical
-
DIP
-
4:1
3.5W
-
1 Output
-
5V
700mA
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
3977376

RoHS

Each
1+ CNY149.980(CNY169.4774)
5+ CNY144.440(CNY163.2172)
10+ CNY142.110(CNY160.5843)
50+ CNY131.640(CNY148.7532)
100+ CNY130.200(CNY147.126)
More Pricing...
Medical
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS3 Series
1021455

RoHS

Each
1+ CNY40.550(CNY45.8215)
5+ CNY39.080(CNY44.1604)
10+ CNY38.450(CNY43.4485)
50+ CNY37.330(CNY42.1829)
100+ CNY36.720(CNY41.4936)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
NME Series
2176-2200 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account