Print Page
PQQ6W-Q24-D24-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 6 W, 2 Output, 24 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQQ6W-Q24-D24-SCopy
Manufacturer Standard Lead Time29 weeks
Order Code4138611
Product RangePQQ6W-S Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.510 (CNY135.0463) |
| 5+ | CNY114.740 (CNY129.6562) |
| 10+ | CNY112.410 (CNY127.0233) |
| 50+ | CNY111.510 (CNY126.0063) |
| 100+ | CNY111.390 (CNY125.8707) |
| 250+ | CNY111.260 (CNY125.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.51 (CNY135.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPQQ6W-Q24-D24-SCopy
Manufacturer Standard Lead Time29 weeks
Order Code4138611
Product RangePQQ6W-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 2-24V
Output Current - Output 2-125mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangePQQ6W-S Series
Product Overview
PQQ6W-Q24-D24-S is a PQQ6W-S series 6W DC-DC converter. It features a wide -40 to +105 °C temperature range. With an ultra-wide 4:1 input range, high efficiency and short circuit and over-current protection, this low-power DC-DC converter provides a rugged low-power solution for a variety of industrial, test & measurement, and telecommunication applications. Designed to meet 62368-1: EN/BS EN certified.
- Typical input voltage is 24VDC, output voltage is ±24VDC
- Maximum output current is ±125mA, typical efficiency is 82% (at nominal input voltage)
- Dual output, SIP packaging style
- Switching frequency is 500KHz at PWM mode
- Isolation voltage is 1500VDC
- Black plastic case material
- Dimension is 22mm × 9.5mm × 12mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
-125mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12mm
Input Voltage DC Min
9V
Product Range
PQQ6W-S Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
40V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005