0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3580166

RoHS

Each
1+ CNY928.990(CNY1,049.7587)
-
-
DIP
-
-
-
-
2 Output
-
-
-
-
-
-15V
-
1A
-
-
-
24V
Fixed
25.4mm
-
50.8mm
9V
36V
PXD-M Series
3595554

RoHS

Each
1+ CNY93.030(CNY105.1239)
5+ CNY90.250(CNY101.9825)
10+ CNY87.530(CNY98.9089)
50+ CNY87.240(CNY98.5812)
100+ CNY86.950(CNY98.2535)
More Pricing...
-
-
DIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
14mm
8.1mm
14mm
4.5V
18V
ITR03 Series
3595543

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.330(CNY46.7029)
100+ CNY41.250(CNY46.6125)
More Pricing...
-
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.5mm
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
3595545

RoHS

Each
1+ CNY44.000(CNY49.720)
5+ CNY42.710(CNY48.2623)
10+ CNY41.410(CNY46.7933)
50+ CNY41.330(CNY46.7029)
100+ CNY41.250(CNY46.6125)
More Pricing...
-
-
SIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.5mm
9.66mm
11.68mm
4.5V
5.5V
ITR03 Series
3649993

RoHS

Each
1+ CNY471.300(CNY532.569)
5+ CNY453.770(CNY512.7601)
10+ CNY424.080(CNY479.2104)
50+ CNY415.600(CNY469.628)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3652421

RoHS

Each
1+ CNY105.740(CNY119.4862)
5+ CNY101.520(CNY114.7176)
10+ CNY101.510(CNY114.7063)
50+ CNY101.490(CNY114.6837)
100+ CNY101.470(CNY114.6611)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
5V
800mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
9V
18V
TMR 4 Series
3649999

RoHS

Each
1+ CNY435.940(CNY492.6122)
5+ CNY428.200(CNY483.866)
10+ CNY400.200(CNY452.226)
50+ CNY392.200(CNY443.186)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
3649992

RoHS

Each
1+ CNY415.770(CNY469.8201)
5+ CNY400.790(CNY452.8927)
10+ CNY374.580(CNY423.2754)
50+ CNY367.090(CNY414.8117)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3649991

RoHS

Each
1+ CNY415.770(CNY469.8201)
5+ CNY400.790(CNY452.8927)
10+ CNY374.580(CNY423.2754)
50+ CNY367.090(CNY414.8117)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
3652424

RoHS

Each
1+ CNY105.740(CNY119.4862)
5+ CNY101.520(CNY114.7176)
10+ CNY101.510(CNY114.7063)
50+ CNY101.490(CNY114.6837)
100+ CNY101.470(CNY114.6611)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
24V
166mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
9V
18V
TMR 4 Series
3652431

RoHS

Each
1+ CNY105.740(CNY119.4862)
5+ CNY101.510(CNY114.7063)
10+ CNY101.500(CNY114.695)
50+ CNY101.480(CNY114.6724)
100+ CNY101.470(CNY114.6611)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
24V
166mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
18V
36V
TMR 4 Series
3652463

RoHS

Each
1+ CNY222.630(CNY251.5719)
5+ CNY215.250(CNY243.2325)
10+ CNY207.860(CNY234.8818)
50+ CNY207.690(CNY234.6897)
100+ CNY196.660(CNY222.2258)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 12 Series
3652446

RoHS

Each
1+ CNY119.700(CNY135.261)
5+ CNY114.920(CNY129.8596)
10+ CNY112.280(CNY126.8764)
50+ CNY109.630(CNY123.8819)
100+ CNY106.980(CNY120.8874)
More Pricing...
ITE
-
SIP
-
4:1
4W
-
2 Output
-
12V
166mA
-
-
-12V
-
166mA
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 4WI Series
3652458

RoHS

Each
1+ CNY223.990(CNY253.1087)
5+ CNY222.720(CNY251.6736)
10+ CNY208.150(CNY235.2095)
50+ CNY207.830(CNY234.8479)
100+ CNY207.500(CNY234.475)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
24V
500mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3652422

RoHS

Each
1+ CNY109.770(CNY124.0401)
5+ CNY105.400(CNY119.102)
10+ CNY104.800(CNY118.424)
50+ CNY104.200(CNY117.746)
100+ CNY103.600(CNY117.068)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
1 Output
-
12V
333mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
9V
18V
TMR 4 Series
3652461

RoHS

Each
1+ CNY223.990(CNY253.1087)
5+ CNY222.720(CNY251.6736)
10+ CNY208.150(CNY235.2095)
50+ CNY207.830(CNY234.8479)
100+ CNY207.500(CNY234.475)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 12 Series
3652474

RoHS

Each
1+ CNY236.100(CNY266.793)
5+ CNY234.350(CNY264.8155)
10+ CNY219.020(CNY247.4926)
50+ CNY218.670(CNY247.0971)
100+ CNY218.320(CNY246.7016)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 12WI Series
3652451

RoHS

Each
1+ CNY117.160(CNY132.3908)
5+ CNY112.530(CNY127.1589)
10+ CNY111.920(CNY126.4696)
50+ CNY111.310(CNY125.7803)
100+ CNY110.700(CNY125.091)
More Pricing...
ITE
-
SIP
-
4:1
4W
-
1 Output
-
24V
166mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 4WI Series
3652426

RoHS

Each
1+ CNY112.470(CNY127.0911)
5+ CNY107.970(CNY122.0061)
10+ CNY105.480(CNY119.1924)
50+ CNY102.990(CNY116.3787)
100+ CNY100.500(CNY113.565)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
9V
18V
TMR 4 Series
3652433

RoHS

Each
1+ CNY116.990(CNY132.1987)
5+ CNY112.310(CNY126.9103)
10+ CNY111.670(CNY126.1871)
50+ CNY111.020(CNY125.4526)
100+ CNY110.370(CNY124.7181)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
18V
36V
TMR 4 Series
3652466

RoHS

Each
1+ CNY235.950(CNY266.6235)
5+ CNY234.350(CNY264.8155)
10+ CNY219.020(CNY247.4926)
50+ CNY218.670(CNY247.0971)
100+ CNY218.320(CNY246.7016)
ITE
-
DIP
-
2:1
12W
-
2 Output
-
12V
500mA
-
-
-12V
-
500mA
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 12 Series
3678879

RoHS

Each
1+ CNY165.240(CNY186.7212)
-
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
3A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
SKMW15 Series
3678882

RoHS

Each
1+ CNY279.220(CNY315.5186)
5+ CNY251.300(CNY283.969)
10+ CNY236.410(CNY267.1433)
50+ CNY219.660(CNY248.2158)
100+ CNY205.430(CNY232.1359)
-
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
SKMW15 Series
3678884

RoHS

Each
1+ CNY170.810(CNY193.0153)
-
-
DIP
-
4:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
Regulated
-
3kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
DKMW15 Series
3678886

RoHS

Each
1+ CNY170.810(CNY193.0153)
-
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
Regulated
-
3kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
DKMW15 Series
1451-1475 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account