Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDKMW15F-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code3678886
Product RangeDKMW15 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.840 (CNY180.6192) |
| 5+ | CNY159.800 (CNY180.574) |
| 10+ | CNY159.760 (CNY180.5288) |
| 50+ | CNY159.720 (CNY180.4836) |
| 100+ | CNY159.670 (CNY180.4271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.84 (CNY180.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDKMW15F-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code3678886
Product RangeDKMW15 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2500mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDKMW15 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DKMW15 series dual output isolated and regulated module type DC-DC converter. It is suitable for use in telecom/Datacom system, wireless network, industrial control facility, instrument, analyser, detector and data switch applications.
- 4:1 ultrawide input range
- No minimum load required
- Comply to EN55032 radiated Class A without additional components
- High efficiency up to 89%
- Short circuit (continuous)/ overload/over voltage/ input under voltage protections
- 3KVDC I/O isolation
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
DKMW15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0243
