Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD-M30-24WD15.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3580166
Product RangePXD-M Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY928.990 (CNY1,049.7587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY928.99 (CNY1,049.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD-M30-24WD15.Copy
Manufacturer Standard Lead Time22 weeks
Order Code3580166
Product RangePXD-M Series
Technical Datasheet
DC / DC Converter TypeDIP
No. of Outputs2 Output
Output Voltage - Output 2-15V
Output Current - Output 21A
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePXD-M Series
Technical Specifications
DC / DC Converter Type
DIP
Output Voltage - Output 2
-15V
Input Voltage DC Nom
24V
Width
25.4mm
Input Voltage DC Min
9V
Product Range
PXD-M Series
No. of Outputs
2 Output
Output Current - Output 2
1A
DC / DC Converter Output Type
Fixed
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (1)
Alternatives for PXD-M30-24WD15.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036742
