Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMV 0505DCopy
Manufacturer Standard Lead Time14 weeks
Order Code2839070
Product RangeTMV
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.310 (CNY57.9803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.31 (CNY57.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Ratio
1:1
No. of Outputs
2 Output
Product Range
TMV
Output Power Max
1W
Input Voltage DC Nom
5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TMV 0505D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
