0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1772199

RoHS

Each
1+ CNY279.420(CNY315.7446)
5+ CNY268.240(CNY303.1112)
10+ CNY262.880(CNY297.0544)
50+ CNY257.520(CNY290.9976)
100+ CNY252.150(CNY284.9295)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
12V
333mA
-
-
-12V
-
333mA
-
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1441229

RoHS

Each
1+ CNY286.860(CNY324.1518)
5+ CNY275.390(CNY311.1907)
10+ CNY269.890(CNY304.9757)
50+ CNY264.380(CNY298.7494)
100+ CNY258.870(CNY292.5231)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WI Series
1436136

RoHS

Each
1+ CNY54.130(CNY61.1669)
5+ CNY52.510(CNY59.3363)
10+ CNY50.900(CNY57.517)
50+ CNY50.530(CNY57.0989)
100+ CNY50.150(CNY56.6695)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
6.1mm
10.15mm
11.68mm
21.6V
26.4V
IE Series
1821401

RoHS

Each
1+ CNY344.800(CNY389.624)
5+ CNY329.460(CNY372.2898)
10+ CNY328.060(CNY370.7078)
50+ CNY326.660(CNY369.1258)
100+ CNY304.860(CNY344.4918)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1204988

RoHS

Each
1+ CNY471.870(CNY533.2131)
5+ CNY453.000(CNY511.890)
10+ CNY443.940(CNY501.6522)
50+ CNY434.880(CNY491.4144)
ITE
-
DIP
-
2:1
25W
-
1 Output
-
5V
5A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
40.6mm
9.5mm
50.8mm
9V
18V
TEN 25 Series
1337148

RoHS

Each
1+ CNY263.490(CNY297.7437)
5+ CNY256.940(CNY290.3422)
10+ CNY251.840(CNY284.5792)
50+ CNY249.770(CNY282.2401)
100+ CNY233.280(CNY263.6064)
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
1435415

RoHS

Each
1+ CNY74.480(CNY84.1624)
5+ CNY72.210(CNY81.5973)
10+ CNY72.170(CNY81.5521)
50+ CNY72.130(CNY81.5069)
100+ CNY72.090(CNY81.4617)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
3.3V
500mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
2322181

RoHS

Each
1+ CNY550.000(CNY621.500)
5+ CNY536.680(CNY606.4484)
10+ CNY523.350(CNY591.3855)
50+ CNY504.180(CNY569.7234)
ITE
-
DIP
-
2:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
36V
THN 30 Series
1289185

RoHS

Each
1+ CNY149.300(CNY168.709)
5+ CNY146.310(CNY165.3303)
10+ CNY143.390(CNY162.0307)
50+ CNY141.430(CNY159.8159)
100+ CNY131.990(CNY149.1487)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
3.3V
910mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA03 Series
1793323

RoHS

Each
1+ CNY49.480(CNY55.9124)
5+ CNY48.830(CNY55.1779)
10+ CNY48.170(CNY54.4321)
50+ CNY47.510(CNY53.6863)
100+ CNY46.560(CNY52.6128)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10mm
11.5mm
21.6V
26.4V
RO Series
1738181

RoHS

Each
1+ CNY96.580(CNY109.1354)
5+ CNY93.730(CNY105.9149)
10+ CNY90.810(CNY102.6153)
50+ CNY87.000(CNY98.310)
100+ CNY81.240(CNY91.8012)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
1007489

RoHS

Each
1+ CNY450.640(CNY509.2232)
5+ CNY432.630(CNY488.8719)
10+ CNY432.460(CNY488.6798)
50+ CNY432.290(CNY488.4877)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 15WI Series
1738175

RoHS

Each
1+ CNY95.250(CNY107.6325)
5+ CNY91.470(CNY103.3611)
10+ CNY89.930(CNY101.6209)
50+ CNY86.120(CNY97.3156)
100+ CNY80.370(CNY90.8181)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
12V
165mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
1859051

RoHS

Each
1+ CNY37.790(CNY42.7027)
5+ CNY36.630(CNY41.3919)
10+ CNY35.530(CNY40.1489)
50+ CNY34.040(CNY38.4652)
100+ CNY31.780(CNY35.9114)
More Pricing...
ITE
-
SIP
-
1:1
250mW
-
1 Output
-
5V
50mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
2280189

RoHS

Each
1+ CNY157.050(CNY177.4665)
5+ CNY152.330(CNY172.1329)
10+ CNY149.670(CNY169.1271)
50+ CNY147.010(CNY166.1213)
100+ CNY144.070(CNY162.7991)
More Pricing...
ITE
-
SIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TMR 6 Series
1021430

RoHS

Each
1+ CNY40.600(CNY45.878)
5+ CNY39.830(CNY45.0079)
10+ CNY39.200(CNY44.296)
50+ CNY36.940(CNY41.7422)
100+ CNY36.330(CNY41.0529)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
5V
Fixed
9.8mm
6.8mm
19.5mm
4.5V
5.5V
NMA Series
1007034

RoHS

Each
1+ CNY109.610(CNY123.8593)
5+ CNY105.550(CNY119.2715)
10+ CNY103.630(CNY117.1019)
50+ CNY99.740(CNY112.7062)
100+ CNY98.140(CNY110.8982)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
65mA
Regulated
-
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
1738267

RoHS

Each
1+ CNY417.900(CNY472.227)
5+ CNY405.470(CNY458.1811)
10+ CNY393.050(CNY444.1465)
50+ CNY376.790(CNY425.7727)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
2319842

RoHS

Each
1+ CNY38.820(CNY43.8666)
5+ CNY37.660(CNY42.5558)
10+ CNY36.490(CNY41.2337)
50+ CNY35.010(CNY39.5613)
100+ CNY34.650(CNY39.1545)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
24V
21mA
-
-
-24V
-
21mA
Unregulated
-
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1242691

RoHS

Each
1+ CNY653.470(CNY738.4211)
5+ CNY629.140(CNY710.9282)
10+ CNY617.960(CNY698.2948)
50+ CNY594.820(CNY672.1466)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
1289154

RoHS

Each
1+ CNY147.680(CNY166.8784)
5+ CNY143.290(CNY161.9177)
10+ CNY138.890(CNY156.9457)
50+ CNY133.070(CNY150.3691)
100+ CNY124.270(CNY140.4251)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA02 Series
1441228

RoHS

Each
1+ CNY287.770(CNY325.1801)
5+ CNY276.240(CNY312.1512)
10+ CNY270.720(CNY305.9136)
50+ CNY265.200(CNY299.676)
100+ CNY259.670(CNY293.4271)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
1673364

RoHS

Each
1+ CNY265.940(CNY300.5122)
5+ CNY257.950(CNY291.4835)
10+ CNY212.830(CNY240.4979)
50+ CNY208.620(CNY235.7406)
100+ CNY204.400(CNY230.972)
Medical
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM03 Series
2363825

RoHS

Each
1+ CNY196.800(CNY222.384)
5+ CNY192.320(CNY217.3216)
10+ CNY191.410(CNY216.2933)
50+ CNY190.500(CNY215.265)
100+ CNY189.580(CNY214.2254)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TMR 6WI Series
1859157

RoHS

Each
1+ CNY121.410(CNY137.1933)
5+ CNY117.790(CNY133.1027)
10+ CNY114.170(CNY129.0121)
50+ CNY109.380(CNY123.5994)
100+ CNY102.130(CNY115.4069)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1051-1075 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account