
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.860 (CNY324.1518) |
| 5+ | CNY275.390 (CNY311.1907) |
| 10+ | CNY269.890 (CNY304.9757) |
| 50+ | CNY264.380 (CNY298.7494) |
| 100+ | CNY258.870 (CNY292.5231) |
Product Information
Product Overview
The THN 15-4811WI is a high performance 15W DC-DC Converter Module setting new standards concerning power density. This device with 15W and occupies 50%, less board space. It offers 18 to 75VDC input voltage range and 5VDC output voltage. It has ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design allows operating temperature range of -40 to 85°C (with derating) Further features include remote ON/OFF and trimmable output. This converter is suitable for battery operated equipment and many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 48VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
4:1
1 Output
3A
-
1.5kV
Fixed
9.9mm
18V
THN 15WI Series
DIP
15W
5V
-
-
48V
25.4mm
25.4mm
75V
No SVHC (25-Jun-2025)
Alternatives for THN 15-4811WI
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
