Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-4822WICopy
Manufacturer Standard Lead Time27 weeks
Order Code1772199
Product RangeTEN 8WI Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.420 (CNY315.7446) |
| 5+ | CNY268.240 (CNY303.1112) |
| 10+ | CNY262.880 (CNY297.0544) |
| 50+ | CNY257.520 (CNY290.9976) |
| 100+ | CNY252.150 (CNY284.9295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.42 (CNY315.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 8-4822WICopy
Manufacturer Standard Lead Time27 weeks
Order Code1772199
Product RangeTEN 8WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1333mA
Output Voltage - Output 2-12V
Output Current - Output 2333mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.8mm
Height10.2mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 8WI Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 8WI series high performance 8W DC/DC Converter Module features ultra wide 4:1 input voltage ranges with industry-standard footprint. Input voltages up to 160VDC, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote ON/OFF, over voltage protection, under voltage lockout and short circuit protection.
- No minimum load required
- Shielded metal case with insulated base plate
- Lead free design, RoHS compliant
- Up to 88% high efficiency
Applications
Signal Processing, Communications & Networking, Wireless, Test & Measurement, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
333mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 8WI Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.8mm
Depth
32mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Alternatives for TEN 8-4822WI
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
