Print Page
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.870 (CNY133.1931) |
| 5+ | CNY115.510 (CNY130.5263) |
| 10+ | CNY113.210 (CNY127.9273) |
| 50+ | CNY108.450 (CNY122.5485) |
| 100+ | CNY101.200 (CNY114.356) |
| 250+ | CNY99.180 (CNY112.0734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.87 (CNY133.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIP2405SACopy
Manufacturer Standard Lead Time24 weeks
Order Code1859159
Product RangeIP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeIP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IP series is a 4:1 input, regulated, DC-DC converter in a SIP8 PCB mount package. The IP provides 1.6KVDC isolation between input and output, the output has short circuit protection, remote on/off is standard.
- 3 year warranty
- Input voltage rating is 9 to 36V
- Output voltage is 5V
- Output current is 600mA
- No load input current is 25mA
- Maximum capacitive load is 1000μF
- Efficiency is 79%
- Continuous with auto recovery (foldback) short circuit protection
- Switching frequency is 100-600kHz variable
- Operating temperature is -40°C to +85°C, derate from 100% load at 70°C to 30% load at 85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
IP Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268

