Isolated Through Hole DC / DC Converters:
6,119 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY51.790 (CNY58.5227)5+ CNY50.700 (CNY57.291)10+ CNY49.880 (CNY56.3644)50+ CNY48.150 (CNY54.4095)100+ CNY46.300 (CNY52.319)More Pricing... | ITE | - | SIP | - | 1:1 | - | - | 2 Output | - | 15V | 80mA | - | - | -8.7V | - | -40mA | Unregulated | - | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3-S Series | ||||||
Each | 1+ CNY362.170 (CNY409.2521)5+ CNY358.580 (CNY405.1954)10+ CNY354.620 (CNY400.7206)50+ CNY340.200 (CNY384.426)100+ CNY329.160 (CNY371.9508) | ITE | - | DIP | - | 4:1 | 60W | - | 1 Output | - | 12V | 5A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PQC60 Series | ||||||
Each | 1+ CNY375.820 (CNY424.6766)5+ CNY372.100 (CNY420.473)10+ CNY367.990 (CNY415.8287)50+ CNY353.020 (CNY398.9126)100+ CNY341.570 (CNY385.9741) | ITE | - | DIP | - | 4:1 | 60W | - | 1 Output | - | 5V | 12A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PQC60 Series | ||||||
XP POWER | Each | 43+ CNY17.150 (CNY19.3795) | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | |||||
XP POWER | Each | 1+ CNY16.040 (CNY18.1252)10+ CNY15.730 (CNY17.7749)25+ CNY15.410 (CNY17.4133)50+ CNY15.090 (CNY17.0517)100+ CNY14.770 (CNY16.6901)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | IEB01 Series | |||||
Each | 1+ CNY63.590 (CNY71.8567)5+ CNY62.530 (CNY70.6589)10+ CNY61.500 (CNY69.495)50+ CNY59.260 (CNY66.9638)100+ CNY56.620 (CNY63.9806)More Pricing... | ITE & Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP1-S Series | ||||||
Each | 1+ CNY64.640 (CNY73.0432)5+ CNY63.560 (CNY71.8228)10+ CNY62.510 (CNY70.6363)50+ CNY60.240 (CNY68.0712)100+ CNY57.550 (CNY65.0315)More Pricing... | ITE & Medical | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 9VDC | 111mA | - | - | -9VDC | - | -111mA | Unregulated | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | ||||||
XP POWER | Each | 1+ CNY15.320 (CNY17.3116)10+ CNY15.020 (CNY16.9726)25+ CNY14.720 (CNY16.6336)50+ CNY14.410 (CNY16.2833)100+ CNY14.110 (CNY15.9443)More Pricing... | ITE | - | SIP | - | - | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | -34mA | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | |||||
Each | 1+ CNY366.260 (CNY413.8738)5+ CNY362.900 (CNY410.077)10+ CNY358.540 (CNY405.1502)50+ CNY343.970 (CNY388.6861)100+ CNY333.090 (CNY376.3917) | ITE | - | DIP | - | 4:1 | 60W | - | 1 Output | - | 5V | 12A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PQC60 Series | ||||||
Each | 1+ CNY375.820 (CNY424.6766)5+ CNY372.100 (CNY420.473)10+ CNY367.990 (CNY415.8287)50+ CNY353.020 (CNY398.9126)100+ CNY341.570 (CNY385.9741) | ITE | - | DIP | - | 4:1 | 60W | - | 1 Output | - | 12V | 5A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed, Adjustable | 26.2mm | 16.5mm | 51.4mm | 9V | 36V | PQC60 Series | ||||||
XP POWER | Each | 1+ CNY16.730 (CNY18.9049)10+ CNY16.660 (CNY18.8258)25+ CNY16.580 (CNY18.7354)50+ CNY16.500 (CNY18.645)100+ CNY16.420 (CNY18.5546)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | |||||
XP POWER | Each | 1+ CNY23.280 (CNY26.3064)10+ CNY23.170 (CNY26.1821)25+ CNY23.060 (CNY26.0578)50+ CNY22.950 (CNY25.9335)100+ CNY22.840 (CNY25.8092)More Pricing... | ITE | - | SIP | - | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | -42mA | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 1+ CNY51.920 (CNY58.6696)5+ CNY51.060 (CNY57.6978)10+ CNY50.220 (CNY56.7486)50+ CNY48.390 (CNY54.6807)100+ CNY46.230 (CNY52.2399)More Pricing... | ITE | - | SIP | - | 1:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -9VDC | - | -100mA | Unregulated | - | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3-S Series | ||||||
XP POWER | Each | 43+ CNY13.640 (CNY15.4132) | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 9VDC | 111mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | |||||
XP POWER | Each | 43+ CNY13.360 (CNY15.0968) | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | |||||
Each | 1+ CNY106.970 (CNY120.8761)5+ CNY104.960 (CNY118.6048)10+ CNY103.660 (CNY117.1358)50+ CNY100.090 (CNY113.1017)100+ CNY97.490 (CNY110.1637)More Pricing... | ITE | - | SIP | - | 4:1 | 6W | - | 2 Output | - | 5V | 600mA | - | - | -5V | - | -600mA | Regulated | - | 1.6kV | 24V | Fixed, Adjustable | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | ||||||
Each | 1+ CNY171.690 (CNY194.0097)5+ CNY165.440 (CNY186.9472)10+ CNY162.780 (CNY183.9414)50+ CNY162.700 (CNY183.851)100+ CNY162.670 (CNY183.8171)More Pricing... | ITE | - | 1/16 Brick, DOSA, Open Frame, DIP | - | 2:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 22.86mm | 9.18mm | 33.02mm | 36V | 75V | PQC30-O Series | ||||||
Each | 1+ CNY23.220 (CNY26.2386)10+ CNY21.310 (CNY24.0803)25+ CNY19.560 (CNY22.1028)50+ CNY17.810 (CNY20.1253)100+ CNY16.930 (CNY19.1309)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | ||||||
Each | 1+ CNY64.640 (CNY73.0432)5+ CNY63.560 (CNY71.8228)10+ CNY62.510 (CNY70.6363)50+ CNY60.240 (CNY68.0712)100+ CNY57.550 (CNY65.0315)More Pricing... | ITE & Medical | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 67mA | - | - | -15V | - | -67mA | Unregulated | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP2-S Series | ||||||
XP POWER | Each | 43+ CNY13.640 (CNY15.4132) | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | IEB01 Series | |||||
XP POWER | Each | 1+ CNY54.690 (CNY61.7997)5+ CNY53.610 (CNY60.5793)10+ CNY52.530 (CNY59.3589)50+ CNY51.450 (CNY58.1385)100+ CNY50.360 (CNY56.9068)More Pricing... | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | 758mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | IZB03 Series | |||||
Each | 1+ CNY63.590 (CNY71.8567)5+ CNY62.530 (CNY70.6589)10+ CNY61.500 (CNY69.495)50+ CNY59.260 (CNY66.9638)100+ CNY56.620 (CNY63.9806)More Pricing... | ITE & Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP1-S Series | ||||||
XP POWER | Each | 1+ CNY16.730 (CNY18.9049)10+ CNY16.400 (CNY18.532)25+ CNY16.070 (CNY18.1591)50+ CNY15.740 (CNY17.7862)100+ CNY15.410 (CNY17.4133)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | IEB01 Series | |||||
Each | 1+ CNY58.410 (CNY66.0033)5+ CNY57.430 (CNY64.8959)10+ CNY56.490 (CNY63.8337)50+ CNY54.430 (CNY61.5059)100+ CNY52.000 (CNY58.760)More Pricing... | ITE | - | SIP | - | 1:1 | 3W | - | 2 Output | - | 18V | 80mA | - | - | -3.5V | - | -80mA | Unregulated | - | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3S-S Series | ||||||
XP POWER | Each | 1+ CNY23.270 (CNY26.2951)10+ CNY21.920 (CNY24.7696)25+ CNY17.990 (CNY20.3287)50+ CNY17.640 (CNY19.9332)100+ CNY17.420 (CNY19.6846)More Pricing... | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IVB01 Series | |||||