Print Page
PQC60-24-S12-H
Isolated Through Hole DC/DC Converter, Heatsink, ITE, 4:1, 60 W, 1 Output, 12 V, 5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQC60-24-S12-HCopy
Order Code4149783
Product RangePQC60 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPQC60-24-S12-HCopy
Order Code4149783
Product RangePQC60 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width26.2mm
Height16.5mm
Depth51.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePQC60 Series
Alternatives for PQC60-24-S12-H
1 Product Found
Product Overview
PQC60-24-S12-H is a PQC60 series compact, regulated DC/DC converter providing 60W of output power and a wide -40 to +105 °C temperature range. Featuring a 4:1 input range, remote on/off control. It is a low-power solution for a variety of industrial, test and measurement, and telecommunication applications. It includes over-current, input under-voltage, over-voltage and output short-circuit protection. Designed to meet 62368: EN, BS EN approved.
- Typical input voltage is 24VDC, output voltage is 12VDC
- Output current range from 250mA to 5000mA
- Typical efficiency is 93% (measured at nominal input voltage and rated output load)
- 1500VDC isolation, single regulated outputs, with heatsink
- Typical switching frequency is 370KHz (PWM mode, and switching frequency is measured at full load)
- Natural convection cooling method
- 2 years limited warranty
- Dimension is 51.40 x 26.20 x 16.50mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
16.5mm
Input Voltage DC Min
9V
Product Range
PQC60 Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
26.2mm
Depth
51.4mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051