Print Page
PQC30-48-S5-O
Isolated Through Hole DC/DC Converter, ITE, 1/16 Brick, DOSA, Open Frame, DIP, 2:1, 30 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPQC30-48-S5-OCopy
Order Code4243439
Product RangePQC30-O Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPQC30-48-S5-OCopy
Order Code4243439
Product RangePQC30-O Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type1/16 Brick, DOSA, Open Frame, DIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height9.18mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQC30-O Series
Alternatives for PQC30-48-S5-O
1 Product Found
Product Overview
PQC30-48-S5-O is a PQC30-O series is a compact, regulated DC-DC converter delivering 30W of output power and a -40 to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, these DC-DC converter provides a rugged low power solution for a variety of industrial, test and measurement, and telecommunication applications.
- Input voltage range from 36VDC to 75VDC (48VDC typ), 5V single output voltage
- 6000mA maximum output current, 90% typical efficiency
- Industry standard DOSA 1/16 brick
- Operating temperature range from -40 to 85°C
- Overcurrent, input undervoltage, overvoltage and output short circuit protection
- Remote on/off control
- EN/BS EN 62368 certified
- Typical switching frequency is 230KHz (PWM mode)
- Isolation voltage is 1,500VDC (input to output for 1 minute at 1mA max)
- Dimension is 33.02 x 22.86 x 9.18mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.18mm
Input Voltage DC Min
36V
Product Range
PQC30-O Series
DC / DC Converter Type
1/16 Brick, DOSA, Open Frame, DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
75V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012