Isolated Through Hole DC / DC Converters:

6,119 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4063241

RoHS

Each
1+
CNY200.420
(CNY226.4746)
5+
CNY194.810
(CNY220.1353)
10+
CNY180.060
(CNY203.4678)
50+
CNY170.110
(CNY192.2243)
100+
CNY162.270
(CNY183.3651)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
5V
Fixed
20.32mm
10.16mm
31.75mm
4.5V
9V
AM5T-Z Series
4063038

RoHS

Each
1+
CNY113.570
(CNY128.3341)
5+
CNY110.390
(CNY124.7407)
10+
CNY102.030
(CNY115.2939)
50+
CNY96.390
(CNY108.9207)
100+
CNY91.950
(CNY103.9035)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
3kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
4295971

RoHS

Each
1+
CNY605.870
(CNY684.6331)
5+
CNY587.690
(CNY664.0897)
10+
CNY569.540
(CNY643.5802)
50+
CNY544.820
(CNY615.6466)
ITE
-
DIP
-
4:1
80W
-
1 Output
-
5V
16A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS80 Series
4296156

RoHS

Each
1+
CNY301.490
(CNY340.6837)
5+
CNY291.040
(CNY328.8752)
10+
CNY280.580
(CNY317.0554)
50+
CNY270.120
(CNY305.2356)
100+
CNY266.700
(CNY301.371)
ITE
-
DIP
-
4:1
15.6W
-
2 Output
-
12V
650mA
-
-
-12V
-
650mA
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
MGW15 Series
4063222

RoHS

Each
1+
CNY238.870
(CNY269.9231)
5+
CNY209.010
(CNY236.1813)
10+
CNY173.180
(CNY195.6934)
50+
CNY155.270
(CNY175.4551)
100+
CNY143.320
(CNY161.9516)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
3kV
48V
Fixed
9.2mm
11.1mm
21.85mm
36V
72V
AM3G-Z Series
4296025

RoHS

Each
1+
CNY82.650
(CNY93.3945)
5+
CNY79.360
(CNY89.6768)
10+
CNY79.350
(CNY89.6655)
50+
CNY79.340
(CNY89.6542)
100+
CNY78.050
(CNY88.1965)
More Pricing...
ITE
-
SIP
-
4:1
1.5W
-
1 Output
-
15V
100mA
-
-
-
-
-
-
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS1R5 Series
4296224

RoHS

Each
1+
CNY182.650
(CNY206.3945)
5+
CNY175.920
(CNY198.7896)
10+
CNY172.590
(CNY195.0267)
50+
CNY166.580
(CNY188.2354)
100+
CNY163.900
(CNY185.207)
More Pricing...
ITE & Medical
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFW3 Series
4062227

RoHS

Each
1+
CNY169.500
(CNY191.535)
5+
CNY166.220
(CNY187.8286)
10+
CNY162.940
(CNY184.1222)
50+
CNY156.450
(CNY176.7885)
100+
CNY155.610
(CNY175.8393)
More Pricing...
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
AM10TW-NZ Series
4062956

RoHS

Each
1+
CNY291.960
(CNY329.9148)
5+
CNY283.780
(CNY320.6714)
10+
CNY262.300
(CNY296.399)
50+
CNY247.810
(CNY280.0253)
100+
CNY236.390
(CNY267.1207)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.16mm
50.8mm
36V
72V
AM15E-Z Series
4295995

RoHS

Each
1+
CNY248.600
(CNY280.918)
5+
CNY239.340
(CNY270.4542)
10+
CNY223.680
(CNY252.7584)
50+
CNY214.720
(CNY242.6336)
100+
CNY205.780
(CNY232.5314)
ITE
-
SIP
-
4:1
10.2W
-
2 Output
-
15V
340mA
-
-
-15V
-
340mA
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFW10 Series
4296005

RoHS

Each
1+
CNY387.520
(CNY437.8976)
5+
CNY377.960
(CNY427.0948)
10+
CNY368.390
(CNY416.2807)
50+
CNY358.820
(CNY405.4666)
100+
CNY354.090
(CNY400.1217)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW30 Series
4295859

RoHS

Each
1+
CNY1,199.450
(CNY1,355.3785)
5+
CNY1,049.520
(CNY1,185.9576)
10+
CNY869.600
(CNY982.648)
ITE
-
DIP
-
-
302.4W
-
1 Output
-
48V
6.3A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4296177

RoHS

Each
1+
CNY109.790
(CNY124.0627)
5+
CNY109.200
(CNY123.396)
10+
CNY108.600
(CNY122.718)
50+
CNY100.660
(CNY113.7458)
100+
CNY99.360
(CNY112.2768)
More Pricing...
ITE
-
SIP
-
10:1
1.56W
-
1 Output
-
12V
130mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXS1R5 Series
4063261

RoHS

Each
1+
CNY200.590
(CNY226.6667)
5+
CNY194.970
(CNY220.3161)
10+
CNY180.210
(CNY203.6373)
50+
CNY170.260
(CNY192.3938)
100+
CNY162.410
(CNY183.5233)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
-200mA
-
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
4296017

RoHS

Each
1+
CNY624.540
(CNY705.7302)
5+
CNY605.790
(CNY684.5427)
10+
CNY593.680
(CNY670.8584)
50+
CNY570.390
(CNY644.5407)
ITE
-
DIP
-
4:1
81.6W
-
2 Output
-
12V
3.4A
-
-
-12V
-
3.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
4296193

RoHS

Each
1+
CNY182.680
(CNY206.4284)
5+
CNY179.030
(CNY202.3039)
10+
CNY175.380
(CNY198.1794)
50+
CNY171.720
(CNY194.0436)
100+
CNY168.070
(CNY189.9191)
More Pricing...
ITE & Medical
-
SIP
-
4:1
2.64W
-
1 Output
-
3.3V
800mA
-
-
-
-
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
4063230

RoHS

Each
1+
CNY194.530
(CNY219.8189)
5+
CNY189.080
(CNY213.6604)
10+
CNY174.760
(CNY197.4788)
50+
CNY165.110
(CNY186.5743)
100+
CNY157.500
(CNY177.975)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
AM3TW-Z Series
4063274

RoHS

Each
1+
CNY192.010
(CNY216.9713)
5+
CNY186.630
(CNY210.8919)
10+
CNY172.500
(CNY194.925)
50+
CNY162.970
(CNY184.1561)
100+
CNY155.460
(CNY175.6698)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
4062230

RoHS

Each
1+
CNY54.810
(CNY61.9353)
5+
CNY51.510
(CNY58.2063)
10+
CNY48.200
(CNY54.466)
50+
CNY44.040
(CNY49.7652)
100+
CNY43.570
(CNY49.2341)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
5.2kV
3.3V
Fixed
6mm
10mm
19.5mm
2.97V
3.63V
AM1D-Z Series
4295927

RoHS

Each
1+
CNY173.530
(CNY196.0889)
5+
CNY166.580
(CNY188.2354)
10+
CNY165.690
(CNY187.2297)
50+
CNY164.800
(CNY186.224)
100+
CNY163.900
(CNY185.207)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS6 Series
4063123

RoHS

Each
1+
CNY30.530
(CNY34.4989)
5+
CNY30.410
(CNY34.3633)
10+
CNY30.280
(CNY34.2164)
50+
CNY30.160
(CNY34.0808)
100+
CNY30.030
(CNY33.9339)
More Pricing...
-
-
SIP
-
-
1W
-
1 Output
-
12V
100mA
-
-
-
-
-
-
-
1kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
4063151

RoHS

Each
1+
CNY79.110
(CNY89.3943)
5+
CNY69.220
(CNY78.2186)
10+
CNY57.360
(CNY64.8168)
50+
CNY51.420
(CNY58.1046)
100+
CNY47.470
(CNY53.6411)
More Pricing...
ITE
-
SIP
-
-
2W
-
2 Output
-
7.2V
138.8mA
-
-
-7.2V
-
-138.8mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4062235

RoHS

Each
1+
CNY35.620
(CNY40.2506)
5+
CNY33.490
(CNY37.8437)
10+
CNY31.350
(CNY35.4255)
50+
CNY30.800
(CNY34.804)
100+
CNY30.250
(CNY34.1825)
More Pricing...
ITE
-
SIP
-
-
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
-33mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
4062979

RoHS

Each
1+
CNY46.040
(CNY52.0252)
5+
CNY43.970
(CNY49.6861)
10+
CNY42.020
(CNY47.4826)
50+
CNY40.400
(CNY45.652)
100+
CNY39.080
(CNY44.1604)
More Pricing...
ITE
-
SIP
-
-
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
-33mA
-
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
4296131

RoHS

Each
1+
CNY108.390
(CNY122.4807)
5+
CNY104.060
(CNY117.5878)
10+
CNY104.030
(CNY117.5539)
50+
CNY104.000
(CNY117.520)
100+
CNY102.330
(CNY115.6329)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGW3 Series
5926-5950 of 6119 items
of 245 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account