Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-2405SH30ZCopy
Order Code4063038
Product RangeAM1G-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.600 (CNY121.588) |
| 5+ | CNY104.770 (CNY118.3901) |
| 10+ | CNY100.560 (CNY113.6328) |
| 50+ | CNY95.970 (CNY108.4461) |
| 100+ | CNY91.680 (CNY103.5984) |
| 250+ | CNY90.850 (CNY102.6605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.60 (CNY121.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-2405SH30ZCopy
Order Code4063038
Product RangeAM1G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM1G-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM1G-Z series 1W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is 5V
- Maximum output current is 200mA, isolation is 3000VDC
- Efficiency is 72%
- Remote On/Off control, 8 pin SIP package
- Wide 2:1 input range, continuous short circuit protection
- UL certified
- Typical switching frequency is 650KHz (100% load /<gt/>100)
- Non-conductive black plastic (UL94V-0 rated) case material
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM1G-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
