Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2405SZCopy
Order Code4063230
Product RangeAM3TW-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.530 (CNY219.8189) |
| 5+ | CNY189.080 (CNY213.6604) |
| 10+ | CNY174.760 (CNY197.4788) |
| 50+ | CNY165.110 (CNY186.5743) |
| 100+ | CNY157.500 (CNY177.975) |
| 250+ | CNY152.700 (CNY172.551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.53 (CNY219.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2405SZCopy
Order Code4063230
Product RangeAM3TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM3TW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM3TW-Z series 3W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is 5V
- Maximum output current is 600mA, isolation is 1500VDC, efficiency is 78%
- Low profile metal package, wide 4:1 input range
- Continuous short circuit protection, pin compatible with multiple manufacturers
- Typical switching frequency is 266KHz (100% load)
- Nickel-coated copper case material
- Designed to meet IEC/EN/UL60950-1, 62368-1
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM3TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
