0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4063258

RoHS

Each
1+ CNY171.070(CNY193.3091)
5+ CNY166.590(CNY188.2467)
10+ CNY159.890(CNY180.6757)
50+ CNY152.580(CNY172.4154)
100+ CNY145.770(CNY164.7201)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
9V
666mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
4062956

RoHS

Each
1+ CNY276.580(CNY312.5354)
5+ CNY269.320(CNY304.3316)
10+ CNY258.500(CNY292.105)
50+ CNY246.680(CNY278.7484)
100+ CNY235.670(CNY266.3071)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.16mm
50.8mm
36V
72V
AM15E-Z Series
4062227

RoHS

Each
1+ CNY163.030(CNY184.2239)
5+ CNY162.260(CNY183.3538)
10+ CNY157.790(CNY178.3027)
50+ CNY151.910(CNY171.6583)
100+ CNY150.610(CNY170.1893)
More Pricing...
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
AM10TW-NZ Series
4296224

RoHS

Each
1+ CNY194.600(CNY219.898)
5+ CNY186.300(CNY210.519)
10+ CNY182.800(CNY206.564)
50+ CNY178.880(CNY202.1344)
100+ CNY175.950(CNY198.8235)
More Pricing...
ITE & Medical
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFW3 Series
4296178

RoHS

Each
1+ CNY107.350(CNY121.3055)
5+ CNY106.340(CNY120.1642)
10+ CNY105.320(CNY119.0116)
50+ CNY104.300(CNY117.859)
100+ CNY104.120(CNY117.6556)
More Pricing...
ITE
-
SIP
-
10:1
1.5W
-
1 Output
-
15V
100mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXS1R5 Series
4295842

RoHS

Each
1+ CNY1,068.990(CNY1,207.9587)
5+ CNY962.090(CNY1,087.1617)
10+ CNY905.070(CNY1,022.7291)
ITE
-
DIP
-
-
254.4W
-
1 Output
-
48V
5.3A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295905

RoHS

Each
1+ CNY104.840(CNY118.4692)
5+ CNY101.110(CNY114.2543)
10+ CNY100.880(CNY113.9944)
50+ CNY100.640(CNY113.7232)
100+ CNY98.980(CNY111.8474)
More Pricing...
ITE
-
SIP
-
4:1
1.5W
-
1 Output
-
5V
300mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS1R5 Series
4295906

RoHS

Each
1+ CNY104.840(CNY118.4692)
5+ CNY100.660(CNY113.7458)
10+ CNY100.650(CNY113.7345)
50+ CNY100.640(CNY113.7232)
100+ CNY98.980(CNY111.8474)
More Pricing...
ITE
-
SIP
-
4:1
1.56W
-
1 Output
-
12V
130mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS1R5 Series
4063099

RoHS

Each
1+ CNY48.040(CNY54.2852)
5+ CNY45.950(CNY51.9235)
10+ CNY44.840(CNY50.6692)
50+ CNY43.370(CNY49.0081)
100+ CNY42.020(CNY47.4826)
More Pricing...
ITE
-
DIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
12V
Fixed
10.16mm
8.2mm
12.7mm
10.8V
13.2V
AM1PS-JZ Series
4295941

RoHS

Each
1+ CNY319.530(CNY361.0689)
5+ CNY318.980(CNY360.4474)
10+ CNY318.420(CNY359.8146)
50+ CNY317.860(CNY359.1818)
100+ CNY311.390(CNY351.8707)
ITE
-
DIP
-
4:1
15.6W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS15 Series
4295963

RoHS

Each
1+ CNY449.720(CNY508.1836)
5+ CNY440.270(CNY497.5051)
10+ CNY426.770(CNY482.2501)
50+ CNY407.440(CNY460.4072)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
4062979

RoHS

Each
1+ CNY44.490(CNY50.2737)
5+ CNY42.550(CNY48.0815)
10+ CNY41.530(CNY46.9289)
50+ CNY40.170(CNY45.3921)
100+ CNY38.920(CNY43.9796)
More Pricing...
ITE
-
SIP
-
-
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
-33mA
-
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
4063151

RoHS

Each
1+ CNY62.670(CNY70.8171)
5+ CNY56.400(CNY63.732)
10+ CNY53.060(CNY59.9578)
50+ CNY49.300(CNY55.709)
100+ CNY45.960(CNY51.9348)
More Pricing...
ITE
-
SIP
-
-
2W
-
2 Output
-
7.2V
138.8mA
-
-
-7.2V
-
-138.8mA
-
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
4295980

RoHS

Each
1+ CNY104.080(CNY117.6104)
5+ CNY100.200(CNY113.226)
10+ CNY98.680(CNY111.5084)
50+ CNY97.610(CNY110.2993)
100+ CNY96.240(CNY108.7512)
More Pricing...
ITE
-
SIP
-
4:1
1.5W
-
2 Output
-
15V
50mA
-
-
-15V
-
50mA
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFW1R5 Series
4063244

RoHS

Each
1+ CNY171.070(CNY193.3091)
5+ CNY166.590(CNY188.2467)
10+ CNY159.890(CNY180.6757)
50+ CNY152.580(CNY172.4154)
100+ CNY145.770(CNY164.7201)
More Pricing...
ITE
-
DIP
-
2:1
5W
-
1 Output
-
12V
417mA
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM5T-Z Series
4296051

RoHS

Each
1+ CNY119.840(CNY135.4192)
5+ CNY116.180(CNY131.2834)
10+ CNY116.020(CNY131.1026)
50+ CNY111.690(CNY126.2097)
100+ CNY109.870(CNY124.1531)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS3 Series
4295830

RoHS

Each
1+ CNY856.820(CNY968.2066)
5+ CNY846.490(CNY956.5337)
10+ CNY839.730(CNY948.8949)
ITE
-
DIP
-
-
200.4W
-
1 Output
-
12V
16.7A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295956

RoHS

Each
1+ CNY409.600(CNY462.848)
5+ CNY387.890(CNY438.3157)
10+ CNY383.710(CNY433.5923)
50+ CNY374.200(CNY422.846)
100+ CNY370.230(CNY418.3599)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS30 Series
4295853

RoHS

Each
1+ CNY1,037.120(CNY1,171.9456)
5+ CNY976.710(CNY1,103.6823)
10+ CNY941.280(CNY1,063.6464)
ITE
-
DIP
-
-
300W
-
1 Output
-
24V
12.5A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295890

RoHS

Each
1+ CNY830.370(CNY938.3181)
5+ CNY805.460(CNY910.1698)
10+ CNY780.540(CNY882.0102)
50+ CNY755.620(CNY853.8506)
ITE
-
DIP
-
-
396W
-
1 Output
-
24V
16.5A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295918

RoHS

Each
1+ CNY124.180(CNY140.3234)
5+ CNY119.200(CNY134.696)
10+ CNY118.930(CNY134.3909)
50+ CNY118.650(CNY134.0745)
100+ CNY118.370(CNY133.7581)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS3 Series
4063254

RoHS

Each
1+ CNY181.890(CNY205.5357)
5+ CNY177.120(CNY200.1456)
10+ CNY170.000(CNY192.100)
50+ CNY162.230(CNY183.3199)
100+ CNY154.990(CNY175.1387)
More Pricing...
ITE
-
DIP
-
4:1
5W
-
1 Output
-
7.2V
694mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
72V
AM5TW-Z Series
4296148

RoHS

Each
1+ CNY218.340(CNY246.7242)
5+ CNY209.620(CNY236.8706)
10+ CNY209.170(CNY236.3621)
50+ CNY208.720(CNY235.8536)
100+ CNY208.260(CNY235.3338)
More Pricing...
ITE
-
SIP
-
4:1
10.08W
-
2 Output
-
12V
420mA
-
-
-12V
-
420mA
-
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGW10 Series
4062961

RoHS

Each
1+ CNY64.130(CNY72.4669)
5+ CNY61.340(CNY69.3142)
10+ CNY59.860(CNY67.6418)
50+ CNY57.900(CNY65.427)
100+ CNY56.100(CNY63.393)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
-
-
5.2kV
3.3V
Fixed
6mm
10mm
19.5mm
2.97V
3.63V
AM1D-Z Series
4063160

RoHS

Each
1+ CNY62.670(CNY70.8171)
5+ CNY56.400(CNY63.732)
10+ CNY53.060(CNY59.9578)
50+ CNY49.300(CNY55.709)
100+ CNY45.960(CNY51.9348)
More Pricing...
ITE
-
SIP
-
-
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
-
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
5851-5875 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account