Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-0303SH52ZCopy
Order Code4062961
Product RangeAM1D-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.360 (CNY74.9868) |
| 5+ | CNY63.380 (CNY71.6194) |
| 10+ | CNY60.570 (CNY68.4441) |
| 50+ | CNY58.230 (CNY65.7999) |
| 100+ | CNY56.340 (CNY63.6642) |
| 250+ | CNY54.370 (CNY61.4381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.36 (CNY74.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0303SH52ZCopy
Order Code4062961
Product RangeAM1D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1D-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM1D-0303SH52Z is an AM1D-Z series 1W DC/DC converter. It includes short circuit protection. Approved by cULus, EN/UL 60950-1, 62368-1.
- Input voltage range from 2.97 to 3.63V, output voltage is 3.3V
- Maximum output current is 303mA, isolation is 5200VDC
- Efficiency is 76%
- Low profile plastic package, 7 pin SIP package
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Non-conductive black plastic UL 94 V-0 case material
- Operating a range from -40°C to +85°C, full load without derating
- Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
2.97V
Product Range
AM1D-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3.3V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
