0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260164

RoHS

Each
1+ CNY572.720(CNY647.1736)
5+ CNY558.510(CNY631.1163)
10+ CNY533.880(CNY603.2844)
50+ CNY497.410(CNY562.0733)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3533058

RoHS

Each
1+ CNY901.820(CNY1,019.0566)
5+ CNY888.300(CNY1,003.779)
10+ CNY879.280(CNY993.5864)
50+ CNY811.430(CNY916.9159)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
15V
4A
-
-
-
-
-
-
-
3kV
24V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
3793946

RoHS

Each
1+ CNY686.650(CNY775.9145)
5+ CNY661.080(CNY747.0204)
10+ CNY650.180(CNY734.7034)
50+ CNY625.810(CNY707.1653)
ITE
-
DIP
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
36V
TEN 50 Series
3261951

RoHS

Each
1+ CNY267.390(CNY302.1507)
5+ CNY262.440(CNY296.5572)
10+ CNY229.670(CNY259.5271)
50+ CNY220.120(CNY248.7356)
100+ CNY215.720(CNY243.7636)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
36V
76V
CC-E Series
3260160

RoHS

Each
1+ CNY549.680(CNY621.1384)
5+ CNY529.370(CNY598.1881)
10+ CNY509.060(CNY575.2378)
50+ CNY490.070(CNY553.7791)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
Regulated
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 15 Series
3369598

RoHS

Each
1+ CNY528.020(CNY596.6626)
5+ CNY506.880(CNY572.7744)
10+ CNY505.800(CNY571.554)
50+ CNY504.710(CNY570.3223)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3793968

RoHS

Each
1+ CNY48.730(CNY55.0649)
5+ CNY46.050(CNY52.0365)
10+ CNY42.040(CNY47.5052)
50+ CNY38.460(CNY43.4598)
100+ CNY37.240(CNY42.0812)
More Pricing...
-
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMV Series
3255690

RoHS

Each
1+ CNY159.250(CNY179.9525)
5+ CNY153.310(CNY173.2403)
10+ CNY150.840(CNY170.4492)
50+ CNY145.210(CNY164.0873)
100+ CNY142.840(CNY161.4092)
More Pricing...
Medical
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
RS Series
3260127

RoHS

Each
1+ CNY468.640(CNY529.5632)
5+ CNY451.980(CNY510.7374)
10+ CNY435.310(CNY491.9003)
50+ CNY419.020(CNY473.4926)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
Regulated
-
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 10 Series
3260003

RoHS

Each
1+ CNY26.200(CNY29.606)
10+ CNY25.900(CNY29.267)
25+ CNY25.600(CNY28.928)
50+ CNY25.290(CNY28.5777)
100+ CNY24.790(CNY28.0127)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1HI Series
3533133

RoHS

Each
1+ CNY125.600(CNY141.928)
5+ CNY114.900(CNY129.837)
10+ CNY112.380(CNY126.9894)
50+ CNY109.960(CNY124.2548)
100+ CNY107.770(CNY121.7801)
More Pricing...
ITE & Medical
-
SIP
-
2:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Semi-regulated
-
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3533061

RoHS

Each
1+ CNY949.590(CNY1,073.0367)
5+ CNY935.330(CNY1,056.9229)
10+ CNY925.820(CNY1,046.1766)
Railway
-
DIP
-
4:1
60W
-
2 Output
-
12V
2.5A
-
-
-12V
-
2.5A
-
-
3kV
24V
Fixed
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
3262104

RoHS

Each
1+ CNY513.290(CNY580.0177)
5+ CNY503.770(CNY569.2601)
10+ CNY436.860(CNY493.6518)
50+ CNY418.070(CNY472.4191)
100+ CNY409.710(CNY462.9723)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
PXD10 Series
3261935

RoHS

Each
1+ CNY250.960(CNY283.5848)
5+ CNY249.290(CNY281.6977)
10+ CNY247.620(CNY279.8106)
50+ CNY245.940(CNY277.9122)
100+ CNY241.030(CNY272.3639)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
800mA
-
-
-
-
-
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3260158

RoHS

Each
1+ CNY519.200(CNY586.696)
5+ CNY499.900(CNY564.887)
10+ CNY491.770(CNY555.7001)
50+ CNY422.020(CNY476.8826)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
Regulated
-
4.2kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
TRI 15 Series
3260223

RoHS

Each
1+ CNY402.740(CNY455.0962)
5+ CNY388.890(CNY439.4457)
10+ CNY375.030(CNY423.7839)
50+ CNY361.180(CNY408.1334)
100+ CNY355.240(CNY401.4212)
ITE
-
DIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
Regulated
-
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 6 Series
3534474

RoHS

Each
1+ CNY233.930(CNY264.3409)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
-
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
MDS20 Series
3652480

RoHS

Each
1+ CNY245.690(CNY277.6297)
5+ CNY237.620(CNY268.5106)
10+ CNY229.550(CNY259.3915)
50+ CNY229.210(CNY259.0073)
100+ CNY228.870(CNY258.6231)
ITE
-
DIP
-
4:1
12W
-
2 Output
-
15V
400mA
-
-
-15V
-
400mA
-
-
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 12WI Series
3261961

RoHS

Each
1+ CNY85.960(CNY97.1348)
5+ CNY84.820(CNY95.8466)
10+ CNY83.670(CNY94.5471)
50+ CNY82.520(CNY93.2476)
100+ CNY80.870(CNY91.3831)
More Pricing...
ITE
-
DIP
-
2:1
1.5W
-
2 Output
-
12V
60mA
-
-
-12V
-
60mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3260146

RoHS

Each
1+ CNY537.090(CNY606.9117)
5+ CNY517.090(CNY584.3117)
10+ CNY508.690(CNY574.8197)
50+ CNY489.670(CNY553.3271)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
3259984

RoHS

Each
1+ CNY25.290(CNY28.5777)
10+ CNY24.250(CNY27.4025)
25+ CNY23.720(CNY26.8036)
50+ CNY23.210(CNY26.2273)
100+ CNY22.750(CNY25.7075)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
TBA 1HI Series
3369583

RoHS

Each
1+ CNY467.370(CNY528.1281)
5+ CNY449.940(CNY508.4322)
10+ CNY442.630(CNY500.1719)
50+ CNY425.020(CNY480.2726)
ITE
-
DIP
-
2:1
40W
-
1 Output
-
24V
1.666A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
3490812

RoHS

Each
1+ CNY417.150(CNY471.3795)
5+ CNY408.810(CNY461.9553)
10+ CNY404.580(CNY457.1754)
50+ CNY400.350(CNY452.3955)
-
-
SIP
-
4:1
12W
-
1 Output
-
5V
2.4A
-
-
-
-
-
Regulated
-
3kV
48V
Fixed, Adjustable
9.6mm
12.6mm
21.8mm
18V
75V
RS12-Z Series
3595568

RoHS

Each
1+ CNY92.070(CNY104.0391)
5+ CNY89.380(CNY100.9994)
10+ CNY87.600(CNY98.988)
50+ CNY85.810(CNY96.9653)
100+ CNY85.690(CNY96.8297)
More Pricing...
-
-
DIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
14mm
8.1mm
14mm
18V
75V
ITR03 Series
3678888

RoHS

Each
1+ CNY170.810(CNY193.0153)
-
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
Regulated
-
3kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
DKMW15 Series
4801-4825 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account