0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3262021

RoHS

Each
1+ CNY131.680(CNY148.7984)
5+ CNY124.570(CNY140.7641)
10+ CNY116.040(CNY131.1252)
50+ CNY113.450(CNY128.1985)
100+ CNY112.920(CNY127.5996)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
500V
48V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
36V
76V
CC-E Series
3260166

RoHS

Each
1+ CNY594.610(CNY671.9093)
5+ CNY572.510(CNY646.9363)
10+ CNY563.080(CNY636.2804)
50+ CNY541.990(CNY612.4487)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
24V
840mA
-
-
-
-
-
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 20 Series
3260072

RoHS

Each
1+ CNY233.900(CNY264.307)
5+ CNY231.970(CNY262.1261)
10+ CNY219.660(CNY248.2158)
50+ CNY210.220(CNY237.5486)
100+ CNY206.020(CNY232.8026)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.5kV
48V
Fixed
25.4mm
10.16mm
25.4mm
18V
75V
THL 15WI Series
3260151

RoHS

Each
1+ CNY519.170(CNY586.6621)
5+ CNY499.870(CNY564.8531)
10+ CNY491.740(CNY555.6662)
50+ CNY421.980(CNY476.8374)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
Regulated
-
4.2kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
TRI 15 Series
3260144

RoHS

Each
1+ CNY519.200(CNY586.696)
5+ CNY499.900(CNY564.887)
10+ CNY491.770(CNY555.7001)
50+ CNY442.260(CNY499.7538)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
Regulated
-
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
3533082

RoHS

Each
1+ CNY1,027.420(CNY1,160.9846)
5+ CNY1,006.880(CNY1,137.7744)
10+ CNY986.740(CNY1,115.0162)
Railway
-
DIP
-
4:1
60W
-
2 Output
-
24V
1.25A
-
-
-24V
-
1.25A
-
-
3kV
110V
Fixed
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3652443

RoHS

Each
1+ CNY108.490(CNY122.5937)
5+ CNY107.590(CNY121.5767)
10+ CNY106.680(CNY120.5484)
50+ CNY102.720(CNY116.0736)
100+ CNY101.120(CNY114.2656)
More Pricing...
ITE
-
SIP
-
4:1
4W
-
1 Output
-
12V
333mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 4WI Series
3790248

RoHS

Each
1+ CNY815.530(CNY921.5489)
5+ CNY791.090(CNY893.9317)
10+ CNY782.260(CNY883.9538)
-
-
Quarter Brick
-
2.5:1
75W
-
1 Output
-
15V
5A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3259996

RoHS

Each
1+ CNY27.780(CNY31.3914)
10+ CNY24.250(CNY27.4025)
25+ CNY23.720(CNY26.8036)
50+ CNY23.210(CNY26.2273)
100+ CNY22.750(CNY25.7075)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
TBA 1HI Series
3260053

RoHS

Each
1+ CNY207.130(CNY234.0569)
5+ CNY199.440(CNY225.3672)
10+ CNY190.090(CNY214.8017)
50+ CNY182.570(CNY206.3041)
100+ CNY182.000(CNY205.660)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
36V
75V
TEL 10 Series
3264991

RoHS

Each
1+ CNY408.370(CNY461.4581)
5+ CNY395.820(CNY447.2766)
10+ CNY382.500(CNY432.225)
50+ CNY353.720(CNY399.7036)
Railway
-
Sixteenth Brick
-
4:1
48W
-
1 Output
-
24V
2A
-
-
-
-
-
-
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3533134

RoHS

Each
1+ CNY122.430(CNY138.3459)
5+ CNY114.900(CNY129.837)
10+ CNY112.380(CNY126.9894)
50+ CNY109.960(CNY124.2548)
100+ CNY107.770(CNY121.7801)
More Pricing...
ITE & Medical
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Semi-regulated
-
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 1M Series
3650000

RoHS

Each
1+ CNY444.740(CNY502.5562)
5+ CNY428.200(CNY483.866)
10+ CNY400.200(CNY452.226)
50+ CNY392.200(CNY443.186)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
3652455

RoHS

Each
1+ CNY231.300(CNY261.369)
5+ CNY222.720(CNY251.6736)
10+ CNY208.000(CNY235.040)
50+ CNY207.700(CNY234.701)
100+ CNY207.390(CNY234.3507)
ITE
-
DIP
-
2:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 12 Series
3652433

RoHS

Each
1+ CNY116.990(CNY132.1987)
5+ CNY112.310(CNY126.9103)
10+ CNY111.670(CNY126.1871)
50+ CNY111.020(CNY125.4526)
100+ CNY110.370(CNY124.7181)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
18V
36V
TMR 4 Series
3261928

RoHS

Each
1+ CNY258.170(CNY291.7321)
5+ CNY255.280(CNY288.4664)
10+ CNY229.670(CNY259.5271)
50+ CNY220.570(CNY249.2441)
100+ CNY216.160(CNY244.2608)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.5A
-
-
-
-
-
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
4.5V
9V
CC-E Series
3262129

RoHS

Each
1+ CNY580.360(CNY655.8068)
5+ CNY554.780(CNY626.9014)
10+ CNY493.460(CNY557.6098)
50+ CNY472.250(CNY533.6425)
100+ CNY462.810(CNY522.9753)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
36V
75V
PXD20 Series
3262045

RoHS

Each
1+ CNY132.410(CNY149.6233)
5+ CNY131.090(CNY148.1317)
10+ CNY129.760(CNY146.6288)
50+ CNY128.430(CNY145.1259)
100+ CNY125.870(CNY142.2331)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
18V
36V
CC-E Series
3260123

RoHS

Each
1+ CNY468.640(CNY529.5632)
5+ CNY451.980(CNY510.7374)
10+ CNY435.310(CNY491.9003)
50+ CNY419.120(CNY473.6056)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 10 Series
3260064

RoHS

Each
1+ CNY233.900(CNY264.307)
5+ CNY232.560(CNY262.7928)
10+ CNY219.660(CNY248.2158)
50+ CNY210.880(CNY238.2944)
100+ CNY206.660(CNY233.5258)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
3.3V
3.4A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
THL 15WI Series
3518009

RoHS

Each
1+ CNY1,095.460(CNY1,237.8698)
5+ CNY1,079.050(CNY1,219.3265)
10+ CNY1,068.070(CNY1,206.9191)
Railway
-
Quarter Brick
-
8:1
60W
-
1 Output
-
5V
12A
-
-
-
-
-
-
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3533067

RoHS

Each
1+ CNY912.200(CNY1,030.786)
5+ CNY898.500(CNY1,015.305)
10+ CNY889.400(CNY1,005.022)
50+ CNY821.060(CNY927.7978)
Railway
-
DIP
-
4:1
60W
-
1 Output
-
15V
4A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
3534468

RoHS

Each
1+ CNY233.930(CNY264.3409)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.333A
-
-
-
-
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS20 Series
3652472

RoHS

Each
1+ CNY243.410(CNY275.0533)
5+ CNY234.350(CNY264.8155)
10+ CNY219.000(CNY247.470)
50+ CNY218.660(CNY247.0858)
100+ CNY218.320(CNY246.7016)
ITE
-
DIP
-
2:1
12W
-
2 Output
-
12V
500mA
-
-
-12V
-
500mA
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 12 Series
3262139

RoHS

Each
1+ CNY610.090(CNY689.4017)
5+ CNY559.810(CNY632.5853)
10+ CNY509.590(CNY575.8367)
50+ CNY487.680(CNY551.0784)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
75V
PXE20 Series
4826-4850 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account