Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-2422WIRCopy
Manufacturer Standard Lead Time33 weeks
Order Code3533061
Product RangeTEN 60WIR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.590 (CNY1,073.0367) |
| 5+ | CNY935.330 (CNY1,056.9229) |
| 10+ | CNY925.820 (CNY1,046.1766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.59 (CNY1,073.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-2422WIRCopy
Manufacturer Standard Lead Time33 weeks
Order Code3533061
Product RangeTEN 60WIR Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max60W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-12V
Output Current - Output 22.5A
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width40.7mm
Height25.4mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 60WIR Series
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
2.5A
Output Current - Output 2
2.5A
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
25.4mm
Input Voltage DC Min
9V
Product Range
TEN 60WIR Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
40.7mm
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
