Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCC10-0512DF-ECopy
Manufacturer Standard Lead Time36 weeks
Order Code3261933
Product RangeCC-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.430 (CNY250.2159) |
| 5+ | CNY218.010 (CNY246.3513) |
| 10+ | CNY214.580 (CNY242.4754) |
| 50+ | CNY190.610 (CNY215.3893) |
| 100+ | CNY186.800 (CNY211.084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.43 (CNY250.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC10-0512DF-ECopy
Manufacturer Standard Lead Time36 weeks
Order Code3261933
Product RangeCC-E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1400mA
Output Voltage - Output 2-12V
Output Current - Output 2400mA
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width35.56mm
Height8.5mm
Depth22.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeCC-E Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
4.5V
Product Range
CC-E Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
5V
Width
35.56mm
Depth
22.6mm
Input Voltage DC Max
9V
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
