0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813229

RoHS

Each
1+ CNY259.620(CNY293.3706)
5+ CNY241.720(CNY273.1436)
10+ CNY223.810(CNY252.9053)
50+ CNY220.950(CNY249.6735)
100+ CNY202.510(CNY228.8363)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
2813268

RoHS

Each
1+ CNY467.080(CNY527.8004)
5+ CNY466.900(CNY527.597)
10+ CNY436.360(CNY493.0868)
50+ CNY427.640(CNY483.2332)
ITE
-
-
-
4:1
25W
-
2 Output
-
15V
840mA
-
-
-15V
-
840mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
2813275

RoHS

Each
1+ CNY187.700(CNY212.101)
5+ CNY180.750(CNY204.2475)
10+ CNY168.880(CNY190.8344)
50+ CNY168.610(CNY190.5293)
100+ CNY168.340(CNY190.2242)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
600mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
THL 3WI Series
2813279

RoHS

Each
1+ CNY140.400(CNY158.652)
5+ CNY135.420(CNY153.0246)
10+ CNY134.640(CNY152.1432)
50+ CNY133.850(CNY151.2505)
100+ CNY122.740(CNY138.6962)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
THL 3WI Series
2829693

RoHS

Each
1+ CNY190.670(CNY215.4571)
5+ CNY183.580(CNY207.4454)
10+ CNY171.550(CNY193.8515)
50+ CNY171.280(CNY193.5464)
100+ CNY171.000(CNY193.230)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 3HI Series
2829817

RoHS

Each
1+ CNY94.420(CNY106.6946)
5+ CNY91.070(CNY102.9091)
10+ CNY87.720(CNY99.1236)
50+ CNY83.600(CNY94.468)
100+ CNY75.530(CNY85.3489)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Semi-regulated
-
1.5kV
12V
Fixed
7.6mm
10.2mm
19.5mm
10.8V
13.2V
TRA 3 Series
2829826

RoHS

Each
1+ CNY75.130(CNY84.8969)
5+ CNY72.150(CNY81.5295)
10+ CNY70.900(CNY80.117)
50+ CNY69.650(CNY78.7045)
100+ CNY62.960(CNY71.1448)
More Pricing...
ITE
-
SIP
-
3:1
1W
-
1 Output
-
12V
90mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 1 Series
2846311

RoHS

Each
1+ CNY54.590(CNY61.6867)
5+ CNY52.550(CNY59.3815)
10+ CNY51.700(CNY58.421)
50+ CNY49.730(CNY56.1949)
100+ CNY48.880(CNY55.2344)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
15V
Fixed
6mm
10mm
11.5mm
13.5V
16.5V
RO Series
2848750

RoHS

Each
1+ CNY396.040(CNY447.5252)
5+ CNY380.200(CNY429.626)
10+ CNY372.600(CNY421.038)
50+ CNY365.000(CNY412.450)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
36V
THM 15 Series
2848759

RoHS

Each
1+ CNY437.740(CNY494.6462)
5+ CNY423.920(CNY479.0296)
10+ CNY410.090(CNY463.4017)
50+ CNY369.380(CNY417.3994)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
36V
75V
THM 15 Series
2848826

RoHS

Each
1+ CNY653.430(CNY738.3759)
5+ CNY627.290(CNY708.8377)
10+ CNY614.750(CNY694.6675)
50+ CNY602.200(CNY680.486)
Medical
-
DIP
-
2:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
THM 30 Series
2848913

RoHS

Each
1+ CNY298.670(CNY337.4971)
5+ CNY287.530(CNY324.9089)
10+ CNY271.140(CNY306.3882)
50+ CNY260.300(CNY294.139)
100+ CNY255.090(CNY288.2517)
Medical
-
DIP
-
2:1
3.5W
-
2 Output
-
12V
146mA
-
-
-12V
-
146mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848957

RoHS

Each
1+ CNY63.960(CNY72.2748)
5+ CNY57.770(CNY65.2801)
10+ CNY51.580(CNY58.2854)
50+ CNY49.650(CNY56.1045)
100+ CNY48.050(CNY54.2965)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
9V
110mA
-
-
-
-
-
Semi-regulated
-
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
2849001

RoHS

Each
1+ CNY278.970(CNY315.2361)
5+ CNY276.840(CNY312.8292)
10+ CNY262.110(CNY296.1843)
50+ CNY251.620(CNY284.3306)
100+ CNY236.130(CNY266.8269)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2812933

RoHS

Each
1+ CNY166.650(CNY188.3145)
5+ CNY155.700(CNY175.941)
10+ CNY144.750(CNY163.5675)
50+ CNY144.670(CNY163.4771)
100+ CNY144.590(CNY163.3867)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 2 Series
2729578

RoHS

Each
1+ CNY179.960(CNY203.3548)
5+ CNY174.590(CNY197.2867)
10+ CNY169.290(CNY191.2977)
50+ CNY162.170(CNY183.2521)
100+ CNY160.740(CNY181.6362)
ITE
-
SIP
-
4:1
9W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
Regulated
-
1.5kV
48V
Fixed
9.6mm
11.2mm
21.9mm
18V
75V
ITZ Series
2729610

RoHS

Each
1+ CNY266.010(CNY300.5913)
5+ CNY249.010(CNY281.3813)
10+ CNY232.010(CNY262.1713)
50+ CNY230.510(CNY260.4763)
100+ CNY230.500(CNY260.465)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
665mA
-
-
-15V
-
665mA
Regulated
-
3kV
48V
Fixed
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
2846387

RoHS

Each
1+ CNY276.800(CNY312.784)
5+ CNY268.500(CNY303.405)
10+ CNY221.570(CNY250.3741)
50+ CNY217.190(CNY245.4247)
100+ CNY212.800(CNY240.464)
Railway
-
Module
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2854879

RoHS

Each
1+ CNY89.000(CNY100.570)
5+ CNY86.630(CNY97.8919)
10+ CNY79.730(CNY90.0949)
50+ CNY76.300(CNY86.219)
100+ CNY74.780(CNY84.5014)
More Pricing...
ITE
-
SIP
-
3:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 2 Series
2854913

RoHS

Each
1+ CNY87.470(CNY98.8411)
5+ CNY86.730(CNY98.0049)
10+ CNY81.730(CNY92.3549)
50+ CNY78.450(CNY88.6485)
100+ CNY75.190(CNY84.9647)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 2WI Series
2854917

RoHS

Each
1+ CNY92.550(CNY104.5815)
5+ CNY88.840(CNY100.3892)
10+ CNY88.390(CNY99.8807)
50+ CNY87.930(CNY99.3609)
100+ CNY87.470(CNY98.8411)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 2WI Series
2708187

RoHS

Each
1+ CNY57.580(CNY65.0654)
5+ CNY55.830(CNY63.0879)
10+ CNY54.160(CNY61.2008)
50+ CNY46.090(CNY52.0817)
100+ CNY45.180(CNY51.0534)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2813255

RoHS

Each
1+ CNY459.600(CNY519.348)
5+ CNY442.460(CNY499.9798)
10+ CNY434.810(CNY491.3353)
50+ CNY418.510(CNY472.9163)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
15V
670mA
-
-
-15V
-
670mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
2813263

RoHS

Each
1+ CNY479.700(CNY542.061)
5+ CNY461.860(CNY521.9018)
10+ CNY454.290(CNY513.3477)
50+ CNY421.400(CNY476.182)
ITE
-
-
-
4:1
25W
-
1 Output
-
3.3V
6A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
2759668

RoHS

Each
1+ CNY174.240(CNY196.8912)
5+ CNY168.990(CNY190.9587)
10+ CNY163.750(CNY185.0375)
50+ CNY160.600(CNY181.478)
100+ CNY157.440(CNY177.9072)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
12V
750mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
ICZ Series
4301-4325 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account