0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829747

RoHS

Each
1+ CNY87.040(CNY98.3552)
5+ CNY83.540(CNY94.4002)
10+ CNY81.870(CNY92.5131)
50+ CNY80.200(CNY90.626)
100+ CNY78.530(CNY88.7389)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
2829836

RoHS

Each
1+ CNY79.190(CNY89.4847)
5+ CNY74.320(CNY83.9816)
10+ CNY69.440(CNY78.4672)
50+ CNY66.450(CNY75.0885)
100+ CNY62.980(CNY71.1674)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
45mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
2829848

RoHS

Each
1+ CNY75.130(CNY84.8969)
5+ CNY74.110(CNY83.7443)
10+ CNY73.080(CNY82.5804)
50+ CNY69.650(CNY78.7045)
100+ CNY62.960(CNY71.1448)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
2846331

RoHS

Each
1+ CNY134.350(CNY151.8155)
5+ CNY129.330(CNY146.1429)
10+ CNY127.240(CNY143.7812)
50+ CNY121.290(CNY137.0577)
100+ CNY115.950(CNY131.0235)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
5.2kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
RP Series
2848805

RoHS

Each
1+ CNY585.540(CNY661.6602)
5+ CNY570.890(CNY645.1057)
10+ CNY556.240(CNY628.5512)
50+ CNY533.980(CNY603.3974)
Medical
-
DIP
-
4:1
20W
-
2 Output
-
15V
667mA
-
-
-15V
-
667mA
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
THM 20WI Series
2848809

RoHS

Each
1+ CNY583.930(CNY659.8409)
5+ CNY579.230(CNY654.5299)
10+ CNY543.510(CNY614.1663)
50+ CNY492.550(CNY556.5815)
Medical
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
75V
THM 20WI Series
2848819

RoHS

Each
1+ CNY598.100(CNY675.853)
5+ CNY574.160(CNY648.8008)
10+ CNY554.990(CNY627.1387)
50+ CNY535.820(CNY605.4766)
Medical
-
DIP
-
2:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
THM 30 Series
2848859

RoHS

Each
1+ CNY217.450(CNY245.7185)
5+ CNY211.980(CNY239.5374)
10+ CNY206.500(CNY233.345)
50+ CNY198.240(CNY224.0112)
100+ CNY194.280(CNY219.5364)
Medical
-
DIP
-
2:1
2W
-
2 Output
-
15V
67mA
-
-
-15V
-
67mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2 Series
2929758

RoHS

Each
1+ CNY224.580(CNY253.7754)
5+ CNY215.620(CNY243.6506)
10+ CNY215.590(CNY243.6167)
50+ CNY215.560(CNY243.5828)
100+ CNY211.980(CNY239.5374)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
TEL 10WI Series
2729604

RoHS

Each
1+ CNY242.080(CNY273.5504)
5+ CNY234.900(CNY265.437)
10+ CNY227.720(CNY257.3236)
50+ CNY226.190(CNY255.5947)
100+ CNY226.160(CNY255.5608)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
40.64mm
9V
36V
JTD20 Series
3253300

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
1 Output
-
24V
375mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
2829569

RoHS

Each
1+ CNY392.240(CNY443.2312)
5+ CNY376.540(CNY425.4902)
10+ CNY363.200(CNY410.416)
50+ CNY349.850(CNY395.3305)
100+ CNY342.860(CNY387.4318)
ITE & Railway
-
DIP
-
4:1
15W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
-
-
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WIR Series
3052040

RoHS

Each
1+ CNY311.980(CNY352.5374)
5+ CNY299.490(CNY338.4237)
10+ CNY299.430(CNY338.3559)
50+ CNY299.360(CNY338.2768)
100+ CNY294.490(CNY332.7737)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
-
-
1.6kV
12V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
18V
THN 15N Series
2813257

RoHS

Each
1+ CNY421.900(CNY476.747)
5+ CNY406.240(CNY459.0512)
10+ CNY379.660(CNY429.0158)
50+ CNY365.730(CNY413.2749)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2918478

RoHS

Each
1+ CNY1,016.370(CNY1,148.4981)
5+ CNY978.530(CNY1,105.7389)
10+ CNY962.620(CNY1,087.7606)
Medical
-
DIP
-
4:1
30W
-
1 Output
-
5V
6A
-
-
-
-
-
Regulated
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
REM30-W Series
2829767

RoHS

Each
1+ CNY98.520(CNY111.3276)
5+ CNY95.540(CNY107.9602)
10+ CNY94.030(CNY106.2539)
50+ CNY92.510(CNY104.5363)
100+ CNY87.560(CNY98.9428)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
30mA
-
-
-15V
-
30mA
Unregulated
-
3kV
12V
Fixed
7.5mm
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
2848998

RoHS

Each
1+ CNY264.410(CNY298.7833)
5+ CNY253.850(CNY286.8505)
10+ CNY248.780(CNY281.1214)
50+ CNY243.700(CNY275.381)
100+ CNY238.620(CNY269.6406)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2849079

RoHS

Each
1+ CNY241.900(CNY273.347)
5+ CNY232.870(CNY263.1431)
10+ CNY217.480(CNY245.7524)
50+ CNY208.770(CNY235.9101)
100+ CNY200.080(CNY226.0904)
Railway
-
SIP
-
4:1
6W
-
1 Output
-
9V
666mA
-
-
-
-
-
Regulated
-
3kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 6WIR Series
2812951

RoHS

Each
1+ CNY169.780(CNY191.8514)
5+ CNY157.870(CNY178.3931)
10+ CNY145.960(CNY164.9348)
50+ CNY144.040(CNY162.7652)
100+ CNY132.020(CNY149.1826)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
TDL 3 Series
2909122

RoHS

Each
1+ CNY434.690(CNY491.1997)
5+ CNY421.740(CNY476.5662)
10+ CNY408.860(CNY462.0118)
50+ CNY394.190(CNY445.4347)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
15V
665mA
-
-
-15V
-
665mA
Regulated
-
4kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JHM20 Series
2990132

RoHS

Each
1+ CNY97.690(CNY110.3897)
5+ CNY94.770(CNY107.0901)
10+ CNY91.860(CNY103.8018)
50+ CNY88.040(CNY99.4852)
100+ CNY86.980(CNY98.2874)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2829672

RoHS

Each
1+ CNY190.670(CNY215.4571)
5+ CNY183.580(CNY207.4454)
10+ CNY171.550(CNY193.8515)
50+ CNY171.280(CNY193.5464)
100+ CNY171.000(CNY193.230)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3HI Series
2829685

RoHS

Each
1+ CNY190.830(CNY215.6379)
5+ CNY183.710(CNY207.5923)
10+ CNY180.590(CNY204.0667)
50+ CNY173.820(CNY196.4166)
100+ CNY171.000(CNY193.230)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3HI Series
2854902

RoHS

Each
1+ CNY78.960(CNY89.2248)
5+ CNY78.390(CNY88.5807)
10+ CNY77.820(CNY87.9366)
50+ CNY74.240(CNY83.8912)
100+ CNY67.010(CNY75.7213)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 2 Series
2854956

RoHS

Each
1+ CNY102.540(CNY115.8702)
5+ CNY101.780(CNY115.0114)
10+ CNY101.020(CNY114.1526)
50+ CNY96.370(CNY108.8981)
100+ CNY87.010(CNY98.3213)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 3 Series
4326-4350 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account