0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829680

RoHS

Each
1+ CNY190.680(CNY215.4684)
5+ CNY183.590(CNY207.4567)
10+ CNY179.680(CNY203.0384)
50+ CNY168.480(CNY190.3824)
100+ CNY167.930(CNY189.7609)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3HI Series
2708197

RoHS

Each
1+ CNY57.580(CNY65.0654)
5+ CNY55.830(CNY63.0879)
10+ CNY54.160(CNY61.2008)
50+ CNY46.090(CNY52.0817)
100+ CNY45.180(CNY51.0534)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
2708220

RoHS

Each
1+ CNY58.680(CNY66.3084)
5+ CNY56.920(CNY64.3196)
10+ CNY55.180(CNY62.3534)
50+ CNY52.850(CNY59.7205)
100+ CNY51.740(CNY58.4662)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
83.3mA
-
-
-12V
-
83.3mA
-
-
5.2kV
15V
Fixed
7.2mm
10mm
19.5mm
13.5V
16.5V
IHL02 Series
2726878

RoHS

Each
1+ CNY689.040(CNY778.6152)
5+ CNY668.560(CNY755.4728)
10+ CNY551.530(CNY623.2289)
50+ CNY540.620(CNY610.9006)
ITE
-
DIP
-
2:1
50W
-
1 Output
-
3.3V
10A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
18V
36V
JCK50 Series
2848950

RoHS

Each
1+ CNY59.130(CNY66.8169)
5+ CNY56.750(CNY64.1275)
10+ CNY54.280(CNY61.3364)
50+ CNY49.630(CNY56.0819)
100+ CNY48.030(CNY54.2739)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Semi-regulated
-
3kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TRV 1 Series
2675897

RoHS

Each
1+ CNY264.230(CNY298.5799)
5+ CNY256.270(CNY289.5851)
10+ CNY248.380(CNY280.6694)
50+ CNY243.570(CNY275.2341)
100+ CNY238.760(CNY269.7988)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
4kV
12V
Fixed, Adjustable
20.32mm
10.2mm
31.75mm
10V
17V
JHL06 Series
2846377

RoHS

Each
1+ CNY282.330(CNY319.0329)
5+ CNY273.880(CNY309.4844)
10+ CNY225.960(CNY255.3348)
50+ CNY221.490(CNY250.2837)
100+ CNY217.020(CNY245.2326)
Railway
-
Module
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
RDE03 Series
2829579

RoHS

Each
1+ CNY407.860(CNY460.8818)
5+ CNY391.560(CNY442.4628)
10+ CNY391.520(CNY442.4176)
50+ CNY391.470(CNY442.3611)
Railway
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WIR Series
2829674

RoHS

Each
1+ CNY170.000(CNY192.100)
5+ CNY168.430(CNY190.3259)
10+ CNY166.860(CNY188.5518)
50+ CNY165.280(CNY186.7664)
100+ CNY162.620(CNY183.7606)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3HI Series
2854974

RoHS

Each
1+ CNY112.890(CNY127.5657)
5+ CNY111.950(CNY126.5035)
10+ CNY105.490(CNY119.2037)
50+ CNY100.960(CNY114.0848)
100+ CNY98.950(CNY111.8135)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 3WI Series
2813184

RoHS

Each
1+ CNY278.290(CNY314.4677)
5+ CNY267.930(CNY302.7609)
10+ CNY263.580(CNY297.8454)
50+ CNY247.830(CNY280.0479)
100+ CNY227.190(CNY256.7247)
ITE
-
DIP
-
1:1
2W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Regulated
-
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
2813283

RoHS

Each
1+ CNY198.860(CNY224.7118)
5+ CNY188.320(CNY212.8016)
10+ CNY177.770(CNY200.8801)
50+ CNY171.070(CNY193.3091)
100+ CNY168.340(CNY190.2242)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
3.3V
600mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
THL 3WI Series
2829855

RoHS

Each
1+ CNY91.370(CNY103.2481)
5+ CNY86.150(CNY97.3495)
10+ CNY80.920(CNY91.4396)
50+ CNY77.680(CNY87.7784)
100+ CNY74.450(CNY84.1285)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
15V
35mA
-
-
-15V
-
35mA
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
2829896

RoHS

Each
1+ CNY140.620(CNY158.9006)
5+ CNY135.020(CNY152.5726)
10+ CNY132.020(CNY149.1826)
50+ CNY129.020(CNY145.7926)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
2846273

RoHS

Each
1+ CNY74.350(CNY84.0155)
5+ CNY73.610(CNY83.1793)
10+ CNY72.870(CNY82.3431)
50+ CNY71.410(CNY80.6933)
100+ CNY69.900(CNY78.987)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
4kV
24V
Fixed
19.6mm
10.2mm
7mm
21.6V
26.4V
RH Series
2848762

RoHS

Each
1+ CNY478.940(CNY541.2022)
5+ CNY454.590(CNY513.6867)
10+ CNY430.240(CNY486.1712)
50+ CNY413.030(CNY466.7239)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-15V
-
625mA
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
36V
75V
THM 15 Series
2848781

RoHS

Each
1+ CNY507.730(CNY573.7349)
5+ CNY507.320(CNY573.2716)
10+ CNY474.130(CNY535.7669)
50+ CNY428.410(CNY484.1033)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
5kV
12V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
18V
THM 20 Series
2725476

RoHS

Each
1+ CNY543.330(CNY613.9629)
5+ CNY523.080(CNY591.0804)
10+ CNY488.840(CNY552.3892)
50+ CNY479.070(CNY541.3491)
ITE
-
DIP
-
2:1
40W
-
1 Output
-
3.3V
8A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40N Series
2725480

RoHS

Each
1+ CNY556.430(CNY628.7659)
5+ CNY535.690(CNY605.3297)
10+ CNY527.000(CNY595.510)
50+ CNY507.300(CNY573.249)
ITE
-
DIP
-
2:1
40W
-
1 Output
-
24V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
36V
TEN 40N Series
2729591

RoHS

Each
1+ CNY203.280(CNY229.7064)
5+ CNY197.200(CNY222.836)
10+ CNY191.050(CNY215.8865)
50+ CNY187.380(CNY211.7394)
100+ CNY183.710(CNY207.5923)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
40.6mm
9V
36V
JTD15 Series
2729637

RoHS

Each
1+ CNY209.780(CNY237.0514)
5+ CNY203.570(CNY230.0341)
10+ CNY197.300(CNY222.949)
50+ CNY195.920(CNY221.3896)
100+ CNY194.890(CNY220.2257)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
15V
265mA
-
-
-15V
-
265mA
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
2990119

RoHS

Each
1+ CNY139.990(CNY158.1887)
5+ CNY135.850(CNY153.5105)
10+ CNY131.640(CNY148.7532)
50+ CNY126.140(CNY142.5382)
100+ CNY125.790(CNY142.1427)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
1 Output
-
3.3V
1.2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.3mm
12.5mm
26mm
18V
36V
IMM05 Series
2990128

RoHS

Each
1+ CNY118.470(CNY133.8711)
5+ CNY114.970(CNY129.9161)
10+ CNY111.390(CNY125.8707)
50+ CNY94.670(CNY106.9771)
100+ CNY92.780(CNY104.8414)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
24V
Fixed
9.45mm
11.7mm
17mm
9V
36V
ITP Series
2829564

RoHS

Each
1+ CNY355.770(CNY402.0201)
5+ CNY337.680(CNY381.5784)
10+ CNY319.580(CNY361.1254)
50+ CNY306.790(CNY346.6727)
100+ CNY300.660(CNY339.7458)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 6 Series
2813178

RoHS

Each
1+ CNY221.350(CNY250.1255)
5+ CNY212.480(CNY240.1024)
10+ CNY211.850(CNY239.3905)
50+ CNY211.220(CNY238.6786)
100+ CNY210.580(CNY237.9554)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
THD 10WIN Series
4276-4300 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account