
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.230 (CNY298.5799) |
| 5+ | CNY256.270 (CNY289.5851) |
| 10+ | CNY248.380 (CNY280.6694) |
| 50+ | CNY243.570 (CNY275.2341) |
| 100+ | CNY238.760 (CNY269.7988) |
Product Information
Product Overview
The JHL03 and JHL06 series are new additions to our growing line of DC-DC converters specifically designed for medical applications. The new ranges include both 3 Watts and 6 Watt output power versions each having two input ranges of 10V to 17V and 20V to 30VDC for nominal 12V and 24VDC inputs. Single output models provide a choice of 5V, 12V or 15VDC while duals are offered with either ±12V or ±15VDC out. The output is adjustable ±10% via an external resistor. The two new series have medical safety approvals per IEC 60601-1 and ANSI/AMMI ES60601-1 3rd edition standards and meets many of the other requirements specific to the medical industry. They provide 4000VAC double / reinforced insulation for 1 minute with a working voltage of 250VAC. Additionally, they meet 2 x Means of Patient Protection (MOPP) requirements and provide 5000 VAC isolation for 10ms. Patient leakage current is less than 2µA and the range meets EN55011 Level A requirements for EMC without any additional components.
- International Medical Approvals
- 4000VAC Reinforced Insulation
- Meets IEC60601-1, 3rd Edition
- 2 x MOPP Isolation at 250VAC
- 2µA Patient Leakage Current
- DIP24 Package
- EN55011 Level A With No External Components
Applications
Medical, Power Management, Industrial
Technical Specifications
Medical
2:1
1 Output
500mA
-
4kV
Fixed, Adjustable
10.2mm
10V
JHL06 Series
DIP
6W
12V
-
Regulated
12V
20.32mm
31.75mm
17V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
