0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2725422

RoHS

Each
1+ CNY672.130(CNY759.5069)
5+ CNY647.110(CNY731.2343)
10+ CNY604.260(CNY682.8138)
50+ CNY592.180(CNY669.1634)
ITE
-
DIP
-
4:1
40W
-
2 Output
-
12V
1.67A
-
-
-12V
-
1.67A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIN Series
2729616

RoHS

Each
1+ CNY210.960(CNY238.3848)
5+ CNY202.610(CNY228.9493)
10+ CNY201.230(CNY227.3899)
50+ CNY199.850(CNY225.8305)
100+ CNY174.360(CNY197.0268)
ITE
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
JWE06 Series
2729630

RoHS

Each
1+ CNY209.780(CNY237.0514)
5+ CNY203.570(CNY230.0341)
10+ CNY197.300(CNY222.949)
50+ CNY195.920(CNY221.3896)
100+ CNY194.890(CNY220.2257)
ITE
-
DIP
-
4:1
8W
-
2 Output
-
15V
265mA
-
-
-15V
-
265mA
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
JWE08 Series
2708165

RoHS

Each
1+ CNY49.000(CNY55.370)
5+ CNY47.590(CNY53.7767)
10+ CNY46.090(CNY52.0817)
50+ CNY44.150(CNY49.8895)
100+ CNY43.210(CNY48.8273)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Regulated
-
6kV
9V
Fixed
9.8mm
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
2708177

RoHS

Each
1+ CNY52.020(CNY58.7826)
5+ CNY50.460(CNY57.0198)
10+ CNY48.910(CNY55.2683)
50+ CNY46.840(CNY52.9292)
100+ CNY45.820(CNY51.7766)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
3.3V
151mA
-
-
-3.3V
-
151mA
-
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2708203

RoHS

Each
1+ CNY57.300(CNY64.749)
5+ CNY55.610(CNY62.8393)
10+ CNY53.870(CNY60.8731)
50+ CNY51.610(CNY58.3193)
100+ CNY50.500(CNY57.065)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
5.2kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IHL02 Series
2708233

RoHS

Each
1+ CNY67.330(CNY76.0829)
5+ CNY65.270(CNY73.7551)
10+ CNY63.300(CNY71.529)
50+ CNY53.880(CNY60.8844)
100+ CNY52.820(CNY59.6866)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Regulated
-
5.2kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IHL02 Series
2822829

RoHS

Each
1+ CNY131.640(CNY148.7532)
5+ CNY126.770(CNY143.2501)
10+ CNY124.940(CNY141.1822)
50+ CNY107.740(CNY121.7462)
100+ CNY107.660(CNY121.6558)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
24V
167mA
-
-
-
-
-
Unregulated
-
5.2kV
24V
Fixed
10.2mm
7.05mm
19.65mm
21.6V
26.4V
RP Series
2812989

RoHS

Each
1+ CNY150.220(CNY169.7486)
5+ CNY144.270(CNY163.0251)
10+ CNY143.320(CNY161.9516)
50+ CNY142.370(CNY160.8781)
100+ CNY142.000(CNY160.460)
More Pricing...
ITE
-
DIP
-
4:1
1W
-
2 Output
-
15V
35mA
-
-
-15V
-
35mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
2829781

RoHS

Each
1+ CNY76.760(CNY86.7388)
5+ CNY76.690(CNY86.6597)
10+ CNY75.450(CNY85.2585)
50+ CNY72.640(CNY82.0832)
100+ CNY71.420(CNY80.7046)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2849016

RoHS

Each
1+ CNY307.200(CNY347.136)
5+ CNY276.480(CNY312.4224)
10+ CNY260.090(CNY293.9017)
50+ CNY249.680(CNY282.1384)
100+ CNY239.280(CNY270.3864)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2849070

RoHS

Each
1+ CNY238.560(CNY269.5728)
5+ CNY234.950(CNY265.4935)
10+ CNY231.320(CNY261.3916)
50+ CNY222.420(CNY251.3346)
100+ CNY216.840(CNY245.0292)
Railway
-
SIP
-
4:1
6W
-
1 Output
-
9V
666mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
2812938

RoHS

Each
1+ CNY169.780(CNY191.8514)
5+ CNY157.870(CNY178.3931)
10+ CNY145.960(CNY164.9348)
50+ CNY144.040(CNY162.7652)
100+ CNY132.020(CNY149.1826)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 3 Series
2812962

RoHS

Each
1+ CNY183.410(CNY207.2533)
5+ CNY171.020(CNY193.2526)
10+ CNY158.620(CNY179.2406)
50+ CNY158.380(CNY178.9694)
100+ CNY158.140(CNY178.6982)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 3 Series
2846390

RoHS

Each
1+ CNY1,554.930(CNY1,757.0709)
5+ CNY1,508.730(CNY1,704.8649)
10+ CNY1,462.550(CNY1,652.6815)
Railway
-
Half Brick
-
4:1
300W
-
1 Output
-
24V
12.5A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
2829549

RoHS

Each
1+ CNY355.770(CNY402.0201)
5+ CNY337.680(CNY381.5784)
10+ CNY319.580(CNY361.1254)
50+ CNY306.790(CNY346.6727)
100+ CNY300.660(CNY339.7458)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
2829686

RoHS

Each
1+ CNY190.680(CNY215.4684)
5+ CNY183.590(CNY207.4567)
10+ CNY180.610(CNY204.0893)
50+ CNY173.870(CNY196.4731)
100+ CNY171.040(CNY193.2752)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3HI Series
2854904

RoHS

Each
1+ CNY78.960(CNY89.2248)
5+ CNY78.390(CNY88.5807)
10+ CNY77.820(CNY87.9366)
50+ CNY74.240(CNY83.8912)
100+ CNY67.010(CNY75.7213)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 2 Series
2854958

RoHS

Each
1+ CNY101.660(CNY114.8758)
5+ CNY97.590(CNY110.2767)
10+ CNY96.980(CNY109.5874)
50+ CNY96.370(CNY108.8981)
100+ CNY87.010(CNY98.3213)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 3 Series
2854965

RoHS

Each
1+ CNY102.560(CNY115.8928)
5+ CNY99.440(CNY112.3672)
10+ CNY96.310(CNY108.8303)
50+ CNY92.170(CNY104.1521)
100+ CNY87.030(CNY98.3439)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 3 Series
2929636

RoHS

Each
1+ CNY68.040(CNY76.8852)
5+ CNY65.330(CNY73.8229)
10+ CNY64.030(CNY72.3539)
50+ CNY62.720(CNY70.8736)
100+ CNY61.420(CNY69.4046)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.62mm
11mm
17mm
36V
75V
TMR 1 Series
2813236

RoHS

Each
1+ CNY267.480(CNY302.2524)
5+ CNY257.570(CNY291.0541)
10+ CNY253.310(CNY286.2403)
50+ CNY243.860(CNY275.5618)
100+ CNY239.900(CNY271.087)
ITE
-
-
-
4:1
10W
-
1 Output
-
15V
660mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
2813270

RoHS

Each
1+ CNY493.260(CNY557.3838)
5+ CNY474.870(CNY536.6031)
10+ CNY467.150(CNY527.8795)
50+ CNY449.690(CNY508.1497)
ITE
-
-
-
4:1
25W
-
1 Output
-
5V
5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2759661

RoHS

Each
1+ CNY188.350(CNY212.8355)
5+ CNY183.640(CNY207.5132)
10+ CNY180.830(CNY204.3379)
50+ CNY163.760(CNY185.0488)
100+ CNY160.490(CNY181.3537)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
9V
1A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
ICZ Series
2829913

RoHS

Each
1+ CNY142.470(CNY160.9911)
5+ CNY136.780(CNY154.5614)
10+ CNY133.190(CNY150.5047)
50+ CNY129.600(CNY146.448)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
4201-4225 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account