Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIHL0205S05Copy
Manufacturer Standard Lead Time26 weeks
Order Code2708203
Product RangeIHL02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.300 (CNY64.749) |
| 5+ | CNY55.610 (CNY62.8393) |
| 10+ | CNY53.870 (CNY60.8731) |
| 50+ | CNY51.610 (CNY58.3193) |
| 100+ | CNY50.500 (CNY57.065) |
| 250+ | CNY49.480 (CNY55.9124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.30 (CNY64.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIHL0205S05Copy
Manufacturer Standard Lead Time26 weeks
Order Code2708203
Product RangeIHL02 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIHL02 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IHL02 series is a 2W, dual output DC to DC converter in 7 pin SIP package with bipolar outputs for MOSFET and IGBT drives with continuous short circuit protection.
- High Isolation; 5200VDC, 250VAC Working Voltage
- Single & Dual Outputs
- Bipolar Outputs for MOSFET and IGBT Drives
- SIP7 Package
- Operating Temperature -40°C to 95°C
- Full Load at 65°C Ambient
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
IHL02 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583
