0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2849085

RoHS

Each
1+ CNY255.450(CNY288.6585)
5+ CNY245.960(CNY277.9348)
10+ CNY229.870(CNY259.7531)
50+ CNY220.670(CNY249.3571)
100+ CNY211.480(CNY238.9724)
Railway
-
SIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
3kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 6WIR Series
2812912

RoHS

Each
1+ CNY166.650(CNY188.3145)
5+ CNY155.700(CNY175.941)
10+ CNY144.750(CNY163.5675)
50+ CNY144.670(CNY163.4771)
100+ CNY144.590(CNY163.3867)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.5kV
5V
Fixed
14mm
8mm
14mm
4.5V
10V
TDL 2 Series
2725453

RoHS

Each
1+ CNY181.460(CNY205.0498)
5+ CNY179.900(CNY203.287)
10+ CNY178.340(CNY201.5242)
50+ CNY176.770(CNY199.7501)
100+ CNY173.890(CNY196.4957)
More Pricing...
ITE
-
DIP
-
4:1
8W
-
1 Output
-
15V
535mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
14mm
8.5mm
24.1mm
9V
36V
TEL 8WI Series
2909114

RoHS

Each
1+ CNY510.710(CNY577.1023)
5+ CNY495.480(CNY559.8924)
10+ CNY452.160(CNY510.9408)
50+ CNY408.840(CNY461.9892)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
5V
2A
-
-
-5V
-
2A
Regulated
-
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2729594

RoHS

Each
1+ CNY249.870(CNY282.3531)
5+ CNY242.420(CNY273.9346)
10+ CNY200.060(CNY226.0678)
50+ CNY196.110(CNY221.6043)
100+ CNY192.820(CNY217.8866)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
Regulated
-
3kV
48V
Fixed
25.4mm
10.4mm
40.6mm
18V
75V
JTD15 Series
2990114

RoHS

Each
1+ CNY146.640(CNY165.7032)
5+ CNY142.310(CNY160.8103)
10+ CNY137.910(CNY155.8383)
50+ CNY132.150(CNY149.3295)
100+ CNY131.800(CNY148.934)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
2 Output
-
12V
208mA
-
-
-12V
-
208mA
Regulated
-
1.5kV
24V
Fixed
9.3mm
12.5mm
26mm
18V
36V
IMM05 Series
2829684

RoHS

Each
1+ CNY181.450(CNY205.0385)
5+ CNY174.710(CNY197.4223)
10+ CNY171.680(CNY193.9984)
50+ CNY165.280(CNY186.7664)
100+ CNY162.620(CNY183.7606)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3HI Series
2854983

RoHS

Each
1+ CNY104.390(CNY117.9607)
5+ CNY104.100(CNY117.633)
10+ CNY103.810(CNY117.3053)
50+ CNY103.510(CNY116.9663)
100+ CNY103.220(CNY116.6386)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2813256

RoHS

Each
1+ CNY462.930(CNY523.1109)
5+ CNY445.700(CNY503.641)
10+ CNY415.930(CNY470.0009)
50+ CNY375.260(CNY424.0438)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2813274

RoHS

Each
1+ CNY485.310(CNY548.4003)
5+ CNY467.280(CNY528.0264)
10+ CNY459.390(CNY519.1107)
50+ CNY442.190(CNY499.6747)
ITE
-
-
-
4:1
25W
-
2 Output
-
15V
840mA
-
-
-15V
-
840mA
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2829760

RoHS

Each
1+ CNY94.210(CNY106.4573)
5+ CNY90.430(CNY102.1859)
10+ CNY89.410(CNY101.0333)
50+ CNY88.390(CNY99.8807)
100+ CNY86.950(CNY98.2535)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
65mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.5mm
12.5mm
22mm
4.5V
5.5V
TMV-EN Series
2846220

RoHS

Each
1+ CNY70.340(CNY79.4842)
5+ CNY67.710(CNY76.5123)
10+ CNY66.620(CNY75.2806)
50+ CNY64.130(CNY72.4669)
100+ CNY58.860(CNY66.5118)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
1kV
24V
Fixed
6mm
10.2mm
19.6mm
21.6V
26.4V
RB Series
2848758

RoHS

Each
1+ CNY415.860(CNY469.9218)
5+ CNY399.390(CNY451.3107)
10+ CNY384.400(CNY434.372)
50+ CNY369.400(CNY417.422)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
36V
75V
THM 15 Series
2848795

RoHS

Each
1+ CNY507.710(CNY573.7123)
5+ CNY490.900(CNY554.717)
10+ CNY474.090(CNY535.7217)
50+ CNY428.380(CNY484.0694)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
36V
75V
THM 20 Series
2848914

RoHS

Each
1+ CNY299.510(CNY338.4463)
5+ CNY285.330(CNY322.4229)
10+ CNY271.140(CNY306.3882)
50+ CNY269.880(CNY304.9644)
100+ CNY268.610(CNY303.5293)
Medical
-
DIP
-
2:1
3.5W
-
2 Output
-
15V
117mA
-
-
-15V
-
117mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2849094

RoHS

Each
1+ CNY280.570(CNY317.0441)
5+ CNY270.120(CNY305.2356)
10+ CNY252.450(CNY285.2685)
50+ CNY242.360(CNY273.8668)
100+ CNY237.500(CNY268.375)
Railway
-
SIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 6WIR Series
2679749

RoHS

Each
1+ CNY164.540(CNY185.9302)
5+ CNY159.620(CNY180.3706)
10+ CNY156.430(CNY176.7659)
50+ CNY153.240(CNY173.1612)
100+ CNY150.050(CNY169.5565)
ITE
-
SIP
-
4:1
5W
-
1 Output
-
3.3V
1.075A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
2909119

RoHS

Each
1+ CNY492.820(CNY556.8866)
5+ CNY478.120(CNY540.2756)
10+ CNY436.330(CNY493.0529)
50+ CNY394.540(CNY445.8302)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
4kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2846379

RoHS

Each
1+ CNY259.060(CNY292.7378)
5+ CNY258.310(CNY291.8903)
10+ CNY257.550(CNY291.0315)
50+ CNY256.800(CNY290.184)
100+ CNY256.040(CNY289.3252)
Railway
-
Module
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
RDE03 Series
2813081

RoHS

Each
1+ CNY175.200(CNY197.976)
5+ CNY168.190(CNY190.0547)
10+ CNY168.110(CNY189.9643)
50+ CNY168.030(CNY189.8739)
100+ CNY165.290(CNY186.7777)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
1.5kV
24V
Fixed
20mm
10.2mm
32mm
9V
36V
TEN 3WI Series
2813221

RoHS

Each
1+ CNY248.750(CNY281.0875)
5+ CNY239.480(CNY270.6124)
10+ CNY223.810(CNY252.9053)
50+ CNY220.950(CNY249.6735)
100+ CNY202.510(CNY228.8363)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
18V
36V
THL 10 Series
2813290

RoHS

Each
1+ CNY176.560(CNY199.5128)
5+ CNY167.180(CNY188.9134)
10+ CNY157.790(CNY178.3027)
50+ CNY151.890(CNY171.6357)
100+ CNY149.450(CNY168.8785)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
THL 3WI Series
2679797

RoHS

Each
1+ CNY640.520(CNY723.7876)
5+ CNY621.490(CNY702.2837)
10+ CNY609.190(CNY688.3847)
50+ CNY596.890(CNY674.4857)
ITE
-
DIP
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
JWL50 Series
3123111

RoHS

Each
1+ CNY159.880(CNY180.6644)
5+ CNY153.950(CNY173.9635)
10+ CNY148.240(CNY167.5112)
50+ CNY145.800(CNY164.754)
100+ CNY143.440(CNY162.0872)
More Pricing...
Industrial
10.8V
Module
13.2V
-
2W
DIP
2 Output
14Pins
12V
166mA
83mA
12V
-12V
800kHz
166mA
Unregulated
85°C
1kV
12V
Fixed
7.11mm
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
2846237

RoHS

Each
1+ CNY411.730(CNY465.2549)
5+ CNY390.110(CNY440.8243)
10+ CNY380.210(CNY429.6373)
50+ CNY380.140(CNY429.5582)
Medical
-
DIP
-
4:1
10W
-
1 Output
-
5V
2A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
20.3mm
10.2mm
32mm
9V
36V
REC10-RWZ Series
4226-4250 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account