0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2679753

RoHS

Each
1+ CNY166.180(CNY187.7834)
5+ CNY161.260(CNY182.2238)
10+ CNY156.280(CNY176.5964)
50+ CNY149.750(CNY169.2175)
100+ CNY148.890(CNY168.2457)
ITE
-
SIP
-
4:1
5W
-
1 Output
-
12V
417mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
2725457

RoHS

Each
1+ CNY189.150(CNY213.7395)
5+ CNY182.110(CNY205.7843)
10+ CNY170.110(CNY192.2243)
50+ CNY169.870(CNY191.9531)
100+ CNY169.630(CNY191.6819)
More Pricing...
ITE
-
DIP
-
4:1
8W
-
1 Output
-
3.3V
1.6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
14mm
8.5mm
24.1mm
18V
75V
TEL 8WI Series
2909110

RoHS

Each
1+ CNY430.330(CNY486.2729)
5+ CNY417.390(CNY471.6507)
10+ CNY404.510(CNY457.0963)
50+ CNY396.420(CNY447.9546)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
15V
665mA
-
-
-15V
-
665mA
Regulated
-
4kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
3052056

RoHS

Each
1+ CNY319.080(CNY360.5604)
5+ CNY310.600(CNY350.978)
10+ CNY302.110(CNY341.3843)
50+ CNY290.990(CNY328.8187)
100+ CNY286.190(CNY323.3947)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
3253285

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
2 Output
-
12V
375mA
-
-
-12V
-
375mA
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
2708188

RoHS

Each
1+ CNY52.020(CNY58.7826)
5+ CNY50.460(CNY57.0198)
10+ CNY48.910(CNY55.2683)
50+ CNY46.840(CNY52.9292)
100+ CNY45.820(CNY51.7766)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
3.3V
151mA
-
-
-3.3V
-
151mA
-
-
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
2813165

RoHS

Each
1+ CNY229.930(CNY259.8209)
5+ CNY214.450(CNY242.3285)
10+ CNY198.970(CNY224.8361)
50+ CNY198.650(CNY224.4745)
100+ CNY198.330(CNY224.1129)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
2813278

RoHS

Each
1+ CNY160.640(CNY181.5232)
5+ CNY151.700(CNY171.421)
10+ CNY142.760(CNY161.3188)
50+ CNY133.850(CNY151.2505)
100+ CNY122.740(CNY138.6962)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
THL 3WI Series
2829733

RoHS

Each
1+ CNY106.590(CNY120.4467)
5+ CNY102.220(CNY115.5086)
10+ CNY97.840(CNY110.5592)
50+ CNY93.270(CNY105.3951)
100+ CNY84.290(CNY95.2477)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-9V
-
110mA
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
2829916

RoHS

Each
1+ CNY149.980(CNY169.4774)
5+ CNY144.610(CNY163.4093)
10+ CNY139.230(CNY157.3299)
50+ CNY133.670(CNY151.0471)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
2829919

RoHS

Each
1+ CNY183.860(CNY207.7618)
5+ CNY174.360(CNY197.0268)
10+ CNY164.860(CNY186.2918)
50+ CNY158.260(CNY178.8338)
100+ CNY151.670(CNY171.3871)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
2846125

RoHS

Each
1+ CNY175.080(CNY197.8404)
5+ CNY168.550(CNY190.4615)
10+ CNY165.810(CNY187.3653)
50+ CNY159.620(CNY180.3706)
100+ CNY157.030(CNY177.4439)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
8kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
RxxPxx/R Series
2846301

RoHS

Each
1+ CNY62.430(CNY70.5459)
5+ CNY60.130(CNY67.9469)
10+ CNY59.160(CNY66.8508)
50+ CNY56.960(CNY64.3648)
100+ CNY56.030(CNY63.3139)
More Pricing...
Medical
-
SIP
-
1:1
250mW
-
1 Output
-
5V
50mA
-
-
-
-
-
Unregulated
-
2kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RM Series
2848830

RoHS

Each
1+ CNY681.150(CNY769.6995)
5+ CNY655.810(CNY741.0653)
10+ CNY644.700(CNY728.511)
50+ CNY620.650(CNY701.3345)
Medical
-
DIP
-
2:1
30W
-
1 Output
-
24V
1.25A
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
THM 30 Series
2848862

RoHS

Each
1+ CNY214.590(CNY242.4867)
5+ CNY212.990(CNY240.6787)
10+ CNY211.380(CNY238.8594)
50+ CNY207.160(CNY234.0908)
100+ CNY202.930(CNY229.3109)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2849017

RoHS

Each
1+ CNY279.040(CNY315.3152)
5+ CNY270.580(CNY305.7554)
10+ CNY262.110(CNY296.1843)
50+ CNY251.620(CNY284.3306)
100+ CNY236.180(CNY266.8834)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2812915

RoHS

Each
1+ CNY153.030(CNY172.9239)
5+ CNY146.630(CNY165.6919)
10+ CNY140.220(CNY158.4486)
50+ CNY134.990(CNY152.5387)
100+ CNY132.780(CNY150.0414)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 2 Series
2812950

RoHS

Each
1+ CNY169.780(CNY191.8514)
5+ CNY157.870(CNY178.3931)
10+ CNY145.960(CNY164.9348)
50+ CNY144.040(CNY162.7652)
100+ CNY132.020(CNY149.1826)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
TDL 3 Series
2725488

RoHS

Each
1+ CNY740.730(CNY837.0249)
5+ CNY711.120(CNY803.5656)
10+ CNY703.430(CNY794.8759)
50+ CNY677.120(CNY765.1456)
ITE
-
DIP
-
4:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
TEN 50WI Series
2929684

RoHS

Each
1+ CNY476.420(CNY538.3546)
5+ CNY463.440(CNY523.6872)
10+ CNY450.460(CNY509.0198)
50+ CNY433.570(CNY489.9341)
ITE
-
DIP
-
4:1
5W
-
2 Output
-
5V
500mA
-
-
-5V
-
500mA
Regulated
-
1.6kV
48V
Fixed, Adjustable
20mm
10.2mm
32mm
18V
75V
TVN 5WI Series
2708156

RoHS

Each
1+ CNY52.020(CNY58.7826)
5+ CNY50.460(CNY57.0198)
10+ CNY48.910(CNY55.2683)
50+ CNY46.840(CNY52.9292)
100+ CNY45.820(CNY51.7766)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
-
-
6kV
9V
Fixed
9.8mm
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
2829527

RoHS

Each
1+ CNY320.370(CNY362.0181)
5+ CNY317.740(CNY359.0462)
10+ CNY299.390(CNY338.3107)
50+ CNY287.410(CNY324.7733)
100+ CNY281.670(CNY318.2871)
Medical
-
DIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 3 Series
2829541

RoHS

Each
1+ CNY307.140(CNY347.0682)
5+ CNY294.860(CNY333.1918)
10+ CNY288.970(CNY326.5361)
50+ CNY283.070(CNY319.8691)
100+ CNY277.170(CNY313.2021)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 6 Series
2829586

RoHS

Each
1+ CNY425.560(CNY480.8828)
5+ CNY408.530(CNY461.6389)
10+ CNY385.760(CNY435.9088)
50+ CNY362.990(CNY410.1787)
Railway
-
DIP
-
4:1
15W
-
2 Output
-
24V
315mA
-
-
-24V
-
315mA
-
-
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WIR Series
2854931

RoHS

Each
1+ CNY90.970(CNY102.7961)
5+ CNY88.530(CNY100.0389)
10+ CNY80.830(CNY91.3379)
50+ CNY77.630(CNY87.7219)
100+ CNY76.080(CNY85.9704)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 2WI Series
4101-4125 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account