Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJHM2012D15Copy
Manufacturer Standard Lead Time27 weeks
Order Code2909110
Product RangeJHM20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.330 (CNY486.2729) |
| 5+ | CNY417.390 (CNY471.6507) |
| 10+ | CNY404.510 (CNY457.0963) |
| 50+ | CNY396.420 (CNY447.9546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY430.33 (CNY486.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM2012D15Copy
Manufacturer Standard Lead Time27 weeks
Order Code2909110
Product RangeJHM20 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1665mA
Output Voltage - Output 2-15V
Output Current - Output 2665mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeJHM20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JHM20 series of DC-DC modules provides a compact power solution designed and certified to international medical safety standards. Features include output voltage trim as well as short circuit protection.
- Regulated single & dual outputs from 5V to 30VDC
- Single outputs trimmable ±10%
- 2:1 Input range
- 2” x 1” footprint PCB mount
- International medical approvals
- 4kVAC reinforced isolation
- 2 x MOPP @ 250VAC working voltage
- 2.5μA Patient leakage current
- Medical approval, IEC60601-1, 3rd Edition including risk management
- EN55011 Class A with no external components
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
665mA
Output Current - Output 2
665mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
JHM20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
