0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813227

RoHS

Each
1+ CNY226.880(CNY256.3744)
5+ CNY217.800(CNY246.114)
10+ CNY212.710(CNY240.3623)
50+ CNY207.610(CNY234.5993)
100+ CNY202.510(CNY228.8363)
ITE
-
DIP
-
2:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
THL 10 Series
3212466

RoHS

Each
1+ CNY230.610(CNY260.5893)
5+ CNY223.760(CNY252.8488)
10+ CNY216.830(CNY245.0179)
50+ CNY184.210(CNY208.1573)
100+ CNY180.530(CNY203.9989)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2829750

RoHS

Each
1+ CNY86.840(CNY98.1292)
5+ CNY83.360(CNY94.1968)
10+ CNY81.840(CNY92.4792)
50+ CNY80.310(CNY90.7503)
100+ CNY72.470(CNY81.8911)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Unregulated
-
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
2829888

RoHS

Each
1+ CNY149.980(CNY169.4774)
5+ CNY144.610(CNY163.4093)
10+ CNY139.230(CNY157.3299)
50+ CNY133.670(CNY151.0471)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
3:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
7.7mm
11mm
11.9mm
4.5V
13.2V
TRN 3 Series
2846250

RoHS

Each
1+ CNY193.460(CNY218.6098)
5+ CNY186.300(CNY210.519)
10+ CNY183.340(CNY207.1742)
50+ CNY179.300(CNY202.609)
100+ CNY176.400(CNY199.332)
Medical
-
DIP
-
4:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
4kV
24V
Fixed
20.3mm
10.2mm
32mm
9V
36V
REC3-RWZ Series
2846279

RoHS

Each
1+ CNY79.600(CNY89.948)
5+ CNY78.540(CNY88.7502)
10+ CNY77.480(CNY87.5524)
50+ CNY76.420(CNY86.3546)
100+ CNY74.900(CNY84.637)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.6mm
10.2mm
11.5mm
4.5V
5.5V
RI3 Series
2848749

RoHS

Each
1+ CNY478.250(CNY540.4225)
5+ CNY460.420(CNY520.2746)
10+ CNY430.240(CNY486.1712)
50+ CNY413.030(CNY466.7239)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
5kV
12V
Fixed
25.4mm
10.2mm
40.6mm
9V
18V
THM 15 Series
2848833

RoHS

Each
1+ CNY627.410(CNY708.9733)
5+ CNY614.870(CNY694.8031)
10+ CNY602.320(CNY680.6216)
50+ CNY589.770(CNY666.4401)
Medical
-
DIP
-
2:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
THM 30 Series
2848996

RoHS

Each
1+ CNY248.440(CNY280.7372)
5+ CNY248.400(CNY280.692)
10+ CNY248.370(CNY280.6581)
50+ CNY243.410(CNY275.0533)
100+ CNY238.440(CNY269.4372)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2848999

RoHS

Each
1+ CNY279.040(CNY315.3152)
5+ CNY278.280(CNY314.4564)
10+ CNY262.100(CNY296.173)
50+ CNY251.610(CNY284.3193)
100+ CNY236.180(CNY266.8834)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2909108

RoHS

Each
1+ CNY496.470(CNY561.0111)
5+ CNY481.550(CNY544.1515)
10+ CNY439.080(CNY496.1604)
50+ CNY396.600(CNY448.158)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
5V
2A
-
-
-5V
-
2A
Regulated
-
4kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
2729638

RoHS

Each
1+ CNY235.490(CNY266.1037)
5+ CNY228.480(CNY258.1824)
10+ CNY188.090(CNY212.5417)
50+ CNY184.330(CNY208.2929)
100+ CNY180.570(CNY204.0441)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
5V
1.6A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
2675901

RoHS

Each
1+ CNY264.230(CNY298.5799)
5+ CNY256.270(CNY289.5851)
10+ CNY248.380(CNY280.6694)
50+ CNY243.570(CNY275.2341)
100+ CNY238.760(CNY269.7988)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
4kV
24V
Fixed, Adjustable
20.32mm
10.2mm
31.75mm
20V
30V
JHL06 Series
2854893

RoHS

Each
1+ CNY78.740(CNY88.9762)
5+ CNY75.600(CNY85.428)
10+ CNY74.910(CNY84.6483)
50+ CNY74.220(CNY83.8686)
100+ CNY66.990(CNY75.6987)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 2 Series
2854996

RoHS

Each
1+ CNY130.230(CNY147.1599)
5+ CNY125.430(CNY141.7359)
10+ CNY117.220(CNY132.4586)
50+ CNY112.540(CNY127.1702)
100+ CNY107.850(CNY121.8705)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 3WI Series
2708264

RoHS

Each
1+ CNY49.670(CNY56.1271)
5+ CNY48.190(CNY54.4547)
10+ CNY46.690(CNY52.7597)
50+ CNY44.760(CNY50.5788)
100+ CNY44.500(CNY50.285)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
12V
83.3mA
-
-
-
-
-
Regulated
-
4kV
15V
Fixed
9.2mm
11.1mm
19.5mm
13.5V
16.5V
IMA01 Series
2813078

RoHS

Each
1+ CNY161.110(CNY182.0543)
5+ CNY154.660(CNY174.7658)
10+ CNY154.430(CNY174.5059)
50+ CNY154.200(CNY174.246)
100+ CNY153.960(CNY173.9748)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20mm
10.2mm
32mm
9V
36V
TEN 3WI Series
2759669

RoHS

Each
1+ CNY174.240(CNY196.8912)
5+ CNY168.990(CNY190.9587)
10+ CNY163.750(CNY185.0375)
50+ CNY160.600(CNY181.478)
100+ CNY157.440(CNY177.9072)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
15V
600mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
ICZ Series
2829791

RoHS

Each
1+ CNY82.240(CNY92.9312)
5+ CNY78.850(CNY89.1005)
10+ CNY75.450(CNY85.2585)
50+ CNY72.790(CNY82.2527)
100+ CNY71.650(CNY80.9645)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2829793

RoHS

Each
1+ CNY82.240(CNY92.9312)
5+ CNY76.960(CNY86.9648)
10+ CNY71.670(CNY80.9871)
50+ CNY71.660(CNY80.9758)
100+ CNY71.650(CNY80.9645)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2848785

RoHS

Each
1+ CNY531.040(CNY600.0752)
5+ CNY516.280(CNY583.3964)
10+ CNY501.510(CNY566.7063)
50+ CNY482.710(CNY545.4623)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
36V
THM 20 Series
2849000

RoHS

Each
1+ CNY278.960(CNY315.2248)
5+ CNY276.830(CNY312.8179)
10+ CNY262.110(CNY296.1843)
50+ CNY251.610(CNY284.3193)
100+ CNY236.110(CNY266.8043)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2849009

RoHS

Each
1+ CNY265.070(CNY299.5291)
5+ CNY254.460(CNY287.5398)
10+ CNY248.370(CNY280.6581)
50+ CNY242.280(CNY273.7764)
100+ CNY236.180(CNY266.8834)
ITE
-
SIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
TVN 3 Series
2849043

RoHS

Each
1+ CNY205.750(CNY232.4975)
5+ CNY198.070(CNY223.8191)
10+ CNY185.120(CNY209.1856)
50+ CNY177.170(CNY200.2021)
100+ CNY173.630(CNY196.2019)
More Pricing...
Railway
-
SIP
-
4:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
2812914

RoHS

Each
1+ CNY153.030(CNY172.9239)
5+ CNY146.620(CNY165.6806)
10+ CNY140.210(CNY158.4373)
50+ CNY134.990(CNY152.5387)
100+ CNY132.780(CNY150.0414)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
3.3V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 2 Series
4076-4100 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account