0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2849091

RoHS

Each
1+ CNY235.220(CNY265.7986)
5+ CNY225.810(CNY255.1653)
10+ CNY221.300(CNY250.069)
50+ CNY216.780(CNY244.9614)
100+ CNY212.270(CNY239.8651)
Railway
-
SIP
-
4:1
6W
-
1 Output
-
24V
250mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 6WIR Series
2747531

RoHS

Each
1+ CNY45.710(CNY51.6523)
5+ CNY45.100(CNY50.963)
10+ CNY44.490(CNY50.2737)
50+ CNY43.870(CNY49.5731)
100+ CNY43.770(CNY49.4601)
More Pricing...
ITE
-
SIP
-
5:1
330mW
-
1 Output
-
3.3V
100mA
-
-
-
-
-
Regulated
-
-
1.5V
Fixed
8.5mm
10.4mm
11.6mm
650mV
3.15V
R-78S Series
2725472

RoHS

Each
1+ CNY449.540(CNY507.9802)
5+ CNY432.790(CNY489.0527)
10+ CNY424.910(CNY480.1483)
50+ CNY364.150(CNY411.4895)
ITE
-
DIP
-
4:1
25W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
3251493

RoHS

Each
1+ CNY1,407.130(CNY1,590.0569)
5+ CNY1,365.340(CNY1,542.8342)
10+ CNY1,323.550(CNY1,495.6115)
ITE
-
Half Brick
-
2:1
300W
-
1 Output
-
12V
25A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2829484

RoHS

Each
1+ CNY383.850(CNY433.7505)
5+ CNY372.250(CNY420.6425)
10+ CNY360.650(CNY407.5345)
50+ CNY323.860(CNY365.9618)
100+ CNY318.910(CNY360.3683)
Medical
-
DIP
-
2:1
10W
-
1 Output
-
15V
670mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
2829487

RoHS

Each
1+ CNY421.680(CNY476.4984)
5+ CNY406.000(CNY458.780)
10+ CNY379.410(CNY428.7333)
50+ CNY364.220(CNY411.5686)
Medical
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
2829534

RoHS

Each
1+ CNY341.080(CNY385.4204)
5+ CNY323.870(CNY365.9731)
10+ CNY306.650(CNY346.5145)
50+ CNY294.390(CNY332.6607)
100+ CNY288.500(CNY326.005)
Medical
-
DIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 3 Series
2829567

RoHS

Each
1+ CNY373.810(CNY422.4053)
5+ CNY359.920(CNY406.7096)
10+ CNY336.330(CNY380.0529)
50+ CNY322.880(CNY364.8544)
100+ CNY316.420(CNY357.5546)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 6 Series
2829666

RoHS

Each
1+ CNY139.940(CNY158.1322)
5+ CNY130.840(CNY147.8492)
10+ CNY121.730(CNY137.5549)
50+ CNY121.550(CNY137.3515)
100+ CNY121.360(CNY137.1368)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 2WIN Series
2854971

RoHS

Each
1+ CNY110.400(CNY124.752)
5+ CNY109.600(CNY123.848)
10+ CNY108.800(CNY122.944)
50+ CNY103.780(CNY117.2714)
100+ CNY93.730(CNY105.9149)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 3 Series
2813167

RoHS

Each
1+ CNY221.350(CNY250.1255)
5+ CNY212.480(CNY240.1024)
10+ CNY208.350(CNY235.4355)
50+ CNY204.220(CNY230.7686)
100+ CNY190.820(CNY215.6266)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THD 10WIN Series
3212462

RoHS

Each
1+ CNY205.320(CNY232.0116)
5+ CNY199.250(CNY225.1525)
10+ CNY193.100(CNY218.203)
50+ CNY189.280(CNY213.8864)
100+ CNY185.460(CNY209.5698)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
Regulated
-
1.5kV
24V
Fixed
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2829820

RoHS

Each
1+ CNY89.930(CNY101.6209)
5+ CNY86.350(CNY97.5755)
10+ CNY85.660(CNY96.7958)
50+ CNY84.960(CNY96.0048)
100+ CNY83.580(CNY94.4454)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Semi-regulated
-
1.5kV
24V
Fixed
7.6mm
10.2mm
19.5mm
21.6V
26.4V
TRA 3 Series
2829912

RoHS

Each
1+ CNY149.980(CNY169.4774)
5+ CNY144.610(CNY163.4093)
10+ CNY139.230(CNY157.3299)
50+ CNY133.670(CNY151.0471)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
2848739

RoHS

Each
1+ CNY115.250(CNY130.2325)
5+ CNY111.810(CNY126.3453)
10+ CNY108.770(CNY122.9101)
50+ CNY103.760(CNY117.2488)
100+ CNY101.170(CNY114.3221)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
-
-
3kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
TEN 3N Series
2848788

RoHS

Each
1+ CNY482.320(CNY545.0216)
5+ CNY464.350(CNY524.7155)
10+ CNY446.380(CNY504.4094)
50+ CNY428.410(CNY484.1033)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
36V
THM 20 Series
2812942

RoHS

Each
1+ CNY169.780(CNY191.8514)
5+ CNY157.870(CNY178.3931)
10+ CNY145.960(CNY164.9348)
50+ CNY144.040(CNY162.7652)
100+ CNY132.020(CNY149.1826)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
3.3V
600mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 3 Series
2932089

RoHS

Each
1+ CNY341.180(CNY385.5334)
5+ CNY330.940(CNY373.9622)
10+ CNY324.330(CNY366.4929)
50+ CNY317.710(CNY359.0123)
Railway
-
DIP
-
5:1
20W
-
2 Output
-
15V
666mA
-
-
-15V
-
666mA
Regulated
-
3kV
24V
Fixed
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2932094

RoHS

Each
1+ CNY498.620(CNY563.4406)
5+ CNY483.810(CNY546.7053)
10+ CNY468.990(CNY529.9587)
50+ CNY449.390(CNY507.8107)
Railway
-
DIP
-
10:1
25W
-
1 Output
-
5V
5A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
25.4mm
11.5mm
50.8mm
16V
160V
RDF25 Series
2829517

RoHS

Each
1+ CNY319.070(CNY360.5491)
5+ CNY302.480(CNY341.8024)
10+ CNY285.880(CNY323.0444)
50+ CNY274.440(CNY310.1172)
100+ CNY268.950(CNY303.9135)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 3 Series
2829554

RoHS

Each
1+ CNY324.950(CNY367.1935)
5+ CNY311.970(CNY352.5261)
10+ CNY305.740(CNY345.4862)
50+ CNY299.500(CNY338.435)
100+ CNY293.260(CNY331.3838)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 6 Series
2829580

RoHS

Each
1+ CNY408.370(CNY461.4581)
5+ CNY393.670(CNY444.8471)
10+ CNY367.920(CNY415.7496)
50+ CNY353.190(CNY399.1047)
100+ CNY346.130(CNY391.1269)
Railway
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WIR Series
2708174

RoHS

Each
1+ CNY49.990(CNY56.4887)
5+ CNY48.500(CNY54.805)
10+ CNY47.010(CNY53.1213)
50+ CNY45.070(CNY50.9291)
100+ CNY44.090(CNY49.8217)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Regulated
-
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
2708222

RoHS

Each
1+ CNY67.330(CNY76.0829)
5+ CNY65.270(CNY73.7551)
10+ CNY63.300(CNY71.529)
50+ CNY53.880(CNY60.8844)
100+ CNY52.820(CNY59.6866)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
5.2kV
15V
Fixed
7.2mm
10mm
19.5mm
13.5V
16.5V
IHL02 Series
2813206

RoHS

Each
1+ CNY255.050(CNY288.2065)
5+ CNY241.120(CNY272.4656)
10+ CNY227.190(CNY256.7247)
50+ CNY213.030(CNY240.7239)
100+ CNY195.200(CNY220.576)
Medical
-
DIP
-
1:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
4051-4075 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account