0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848908

RoHS

Each
1+ CNY252.700(CNY285.551)
5+ CNY242.580(CNY274.1154)
10+ CNY237.730(CNY268.6349)
50+ CNY232.880(CNY263.1544)
100+ CNY228.030(CNY257.6739)
Medical
-
DIP
-
2:1
3.5W
-
1 Output
-
5V
700mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2829700

RoHS

Each
1+ CNY137.610(CNY155.4993)
5+ CNY135.180(CNY152.7534)
10+ CNY129.370(CNY146.1881)
50+ CNY123.920(CNY140.0296)
100+ CNY123.180(CNY139.1934)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
2829722

RoHS

Each
1+ CNY89.520(CNY101.1576)
5+ CNY86.200(CNY97.406)
10+ CNY84.210(CNY95.1573)
50+ CNY80.330(CNY90.7729)
100+ CNY72.490(CNY81.9137)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
12V
168mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829725

RoHS

Each
1+ CNY86.840(CNY98.1292)
5+ CNY83.350(CNY94.1855)
10+ CNY82.500(CNY93.225)
50+ CNY81.640(CNY92.2532)
100+ CNY80.320(CNY90.7616)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
15V
132mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829783

RoHS

Each
1+ CNY79.630(CNY89.9819)
5+ CNY76.680(CNY86.6484)
10+ CNY71.910(CNY81.2583)
50+ CNY71.680(CNY80.9984)
100+ CNY71.450(CNY80.7385)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2829786

RoHS

Each
1+ CNY79.630(CNY89.9819)
5+ CNY76.680(CNY86.6484)
10+ CNY71.670(CNY80.9871)
50+ CNY71.560(CNY80.8628)
100+ CNY71.450(CNY80.7385)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2829801

RoHS

Each
1+ CNY76.980(CNY86.9874)
5+ CNY75.000(CNY84.750)
10+ CNY73.890(CNY83.4957)
50+ CNY72.780(CNY82.2414)
100+ CNY71.650(CNY80.9645)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
Unregulated
-
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
2829915

RoHS

Each
1+ CNY149.980(CNY169.4774)
5+ CNY144.610(CNY163.4093)
10+ CNY139.230(CNY157.3299)
50+ CNY133.660(CNY151.0358)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
2829516

RoHS

Each
1+ CNY319.070(CNY360.5491)
5+ CNY302.480(CNY341.8024)
10+ CNY285.880(CNY323.0444)
50+ CNY274.440(CNY310.1172)
100+ CNY268.960(CNY303.9248)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 3 Series
2829537

RoHS

Each
1+ CNY355.760(CNY402.0088)
5+ CNY337.670(CNY381.5671)
10+ CNY319.580(CNY361.1254)
50+ CNY306.790(CNY346.6727)
100+ CNY300.660(CNY339.7458)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.8A
-
-
-
-
-
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 6 Series
2829548

RoHS

Each
1+ CNY355.140(CNY401.3082)
5+ CNY341.970(CNY386.4261)
10+ CNY319.580(CNY361.1254)
50+ CNY306.790(CNY346.6727)
100+ CNY300.660(CNY339.7458)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
3253290

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
2813251

RoHS

Each
1+ CNY388.770(CNY439.3101)
5+ CNY373.220(CNY421.7386)
10+ CNY365.760(CNY413.3088)
50+ CNY358.300(CNY404.879)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
2854901

RoHS

Each
1+ CNY78.960(CNY89.2248)
5+ CNY77.890(CNY88.0157)
10+ CNY77.820(CNY87.9366)
50+ CNY74.240(CNY83.8912)
100+ CNY67.010(CNY75.7213)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
36V
75V
TEC 2 Series
2848756

RoHS

Each
1+ CNY431.140(CNY487.1882)
5+ CNY413.880(CNY467.6844)
10+ CNY405.610(CNY458.3393)
50+ CNY397.330(CNY448.9829)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
18V
36V
THM 15 Series
2929753

RoHS

Each
1+ CNY219.380(CNY247.8994)
5+ CNY210.100(CNY237.413)
10+ CNY200.840(CNY226.9492)
50+ CNY185.310(CNY209.4003)
100+ CNY185.080(CNY209.1404)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
TEL 10WI Series
2679747

RoHS

Each
1+ CNY183.920(CNY207.8296)
5+ CNY176.580(CNY199.5354)
10+ CNY154.630(CNY174.7319)
50+ CNY151.540(CNY171.2402)
100+ CNY148.450(CNY167.7485)
ITE
-
SIP
-
4:1
5W
-
1 Output
-
15V
334mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
2679767

RoHS

Each
1+ CNY700.430(CNY791.4859)
5+ CNY665.820(CNY752.3766)
10+ CNY664.740(CNY751.1562)
50+ CNY663.650(CNY749.9245)
ITE
-
DIP
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
Regulated
-
1.5kV
12V
Adjustable
25.4mm
11mm
50.8mm
9V
18V
JSK50 Series
2846258

RoHS

Each
1+ CNY218.540(CNY246.9502)
5+ CNY210.430(CNY237.7859)
10+ CNY207.030(CNY233.9439)
50+ CNY199.300(CNY225.209)
100+ CNY196.060(CNY221.5478)
ITE & Medical
-
DIP
-
4:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
2kV
48V
Fixed
20.3mm
10.2mm
32mm
18V
72V
REC5-RWZ Series
2848987

RoHS

Each
1+ CNY279.020(CNY315.2926)
5+ CNY278.280(CNY314.4564)
10+ CNY262.110(CNY296.1843)
50+ CNY251.610(CNY284.3193)
100+ CNY236.160(CNY266.8608)
ITE
-
SIP
-
3:1
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
9.6mm
11.2mm
21.8mm
4.5V
13.2V
TVN 3 Series
3212465

RoHS

Each
1+ CNY197.940(CNY223.6722)
5+ CNY192.060(CNY217.0278)
10+ CNY186.170(CNY210.3721)
50+ CNY178.340(CNY201.5242)
100+ CNY177.920(CNY201.0496)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
12V
833mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2829717

RoHS

Each
1+ CNY98.130(CNY110.8869)
5+ CNY94.450(CNY106.7285)
10+ CNY88.280(CNY99.7564)
50+ CNY88.140(CNY99.5982)
100+ CNY88.000(CNY99.440)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829741

RoHS

Each
1+ CNY100.350(CNY113.3955)
5+ CNY94.320(CNY106.5816)
10+ CNY88.280(CNY99.7564)
50+ CNY88.190(CNY99.6547)
100+ CNY88.090(CNY99.5417)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
12V
84mA
-
-
-12V
-
84mA
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
2829796

RoHS

Each
1+ CNY79.630(CNY89.9819)
5+ CNY76.680(CNY86.6484)
10+ CNY75.450(CNY85.2585)
50+ CNY72.630(CNY82.0719)
100+ CNY71.450(CNY80.7385)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2909111

RoHS

Each
1+ CNY419.450(CNY473.9785)
5+ CNY406.960(CNY459.8648)
10+ CNY394.540(CNY445.8302)
50+ CNY380.270(CNY429.7051)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
Regulated
-
4kV
12V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
3776-3800 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account